Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 107.67 mm ID, 111.23 mm OD
- RS 제품 번호:
- 580-153
- 제조사 부품 번호:
- 156104
- 제조업체:
- Hutchinson Le Joint Français
Subtotal (1 Bag of 2 units)*
₩67,500.00
제조사가 재고 비축중
- 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩67,500.00 | ₩33,750.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 580-153
- 제조사 부품 번호:
- 156104
- 제조업체:
- Hutchinson Le Joint Français
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson Le Joint Français | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorelastomer | |
| Inside Diameter | 107.67mm | |
| Outside Diameter | 111.23mm | |
| Minimum Operating Temperature | -25°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 200°C | |
| Hardness | Shore A 80 | |
| Standards/Approvals | EN682 - H80, ISO 3601-1, ISO 3601-3, BS046/AS046, EN549 - H3E1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson Le Joint Français | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorelastomer | ||
Inside Diameter 107.67mm | ||
Outside Diameter 111.23mm | ||
Minimum Operating Temperature -25°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 200°C | ||
Hardness Shore A 80 | ||
Standards/Approvals EN682 - H80, ISO 3601-1, ISO 3601-3, BS046/AS046, EN549 - H3E1 | ||
- COO (Country of Origin):
- FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, representing the simplest sealing system. It fits into a groove that is easy to machine, compact in size, and symmetrical, reducing the risk of incorrect fitting. O-Rings are low cost and suitable for applications across a wide temperature range.
Very good resistance to mineral oils and household gases
Quite good mechanical behaviour
Good impermeability
Typical uses in high vacuum systems and high-temperature hydraulic and pneumatic applications
관련된 링크들
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 101 mm ID, 107 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 106 mm ID, 111 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 107.32 mm ID, 117.98 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 107.62 mm ID, 112.86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 107.55 mm ID, 114.61 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 104.37 mm ID, 111.43 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring, 100.97 mm ID, 111.63 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 107.67 mm ID, 111.23 mm OD
