Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring, 393.07 mm ID, 407.05 mm OD

Subtotal (1 Bag of 2 units)*

₩60,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩60,840.00₩30,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
580-103
제조사 부품 번호:
188605
제조업체:
Hutchinson Le Joint Français
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hutchinson Le Joint Français

Product Type

O-Ring

Sub Type

O-Ring

Material

Nitrile Rubber (NBR)

Inside Diameter

393.07mm

Outside Diameter

407.05mm

Thickness

6.99mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

100°C

Hardness

Shore A 80

Standards/Approvals

ISO 3601-1, ISO 3601-3, EN549

COO (Country of Origin):
FR
The Hutchinson Le Joint Français O-Ring is a circular ring with a round cross-section, designed as a simple yet highly effective sealing solution. Its compact, symmetrical design ensures ease of installation and prevents incorrect fitting. Machined into a groove, it provides reliable sealing across a wide temperature range, from cryogenic conditions to high heat, making it a cost-efficient choice for various applications.

Good resistance to mineral oils and household gases also fuels

Good mechanical strength and impermeability

Used in water and mineral gas valves and fittings

Commonly used in hydraulic and pneumatic systems

Hardness 78 Sh A

EN 549 approved

관련된 링크들