RS PRO Fluorocarbon Elastomer O-Ring O-Ring, 15.54 mm ID, 20.63 mm OD

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩25,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Bag(s)
Per Bag
한팩당*
1 - 5₩25,480.00₩510.00
6 - 29₩24,460.00₩490.00
30 +₩20,140.00₩402.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
129-094
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Fluorocarbon Elastomer

Inside Diameter

15.54mm

Outside Diameter

20.63mm

Colour

Black

Minimum Operating Temperature

-20°C

Thickness

2.62mm

Maximum Operating Temperature

200°C

Hardness

Shore 70

Standards/Approvals

No

COO (Country of Origin):
IT
Hardness: VITON (FKM) 75 SHORE

RS PRO Viton™ Fluorocarbon Elastomer O-Rings, Imperial sizes


RS PRO Viton O-rings have a wide range of chemical resistance. This material is also highly resistant to oxidation, UV exposure, fungus, weather, ozone and mould making these O-rings ideal for harsher environments than nitrile O-Rings.

These RS PRO O-Rings have excellent sealing properties, durability and a wide temperature range making them ideal for various applications where high temperatures and chemical exposure are found.

Features and Benefits:


High temperature and oil resistance

Temperature range -15°C to +200°C

Excellent resistance to flame, weather, oxidation and ozone

O-Rings range comes in a variety of sizes

Typical Applications:


Seals and O-rings are used in various fields and industries including:

Automotive

Plumbing

Aerospace

General engineering

FAQs

Types of Seals and O-rings

Seals and O-rings come in various materials suited to different purposes. Some have a high temperature tolerance for use in both hot and cold applications, while others are made to be chemically resistant for use in lab or test equipment. Available in a wide range of sizes both in single size packs or in seal and O-ring kits for general maintenance. Sizes vary between seal and ring types both in diameter and thickness, these variations help provide an exact and precise seal to protect the joint. Both Metric and Imperial sizes are available to replace new and old seals and rings whether maintaining modern parts or older machines, engines and other mechanical parts.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들