RS PRO Graphite Gasket Sheet, Black, 2 mm Thick, 700 °C 750 mm 500mm
- RS 제품 번호:
- 268-6955
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩112,960.00
재고있음
- 88 개 단위 배송 준비 완료
- 추가로 2026년 9월 21일 부터 5 개 단위 배송
- 추가로 2026년 11월 23일 부터 64 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩112,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-6955
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Thickness | 2mm | |
| Product Type | Gasket Sheet | |
| Material | Graphite | |
| Maximum Operating Temperature | 700°C | |
| Colour | Black | |
| Maximum Operating Pressure | 100 bar | |
| Width | 500mm | |
| Length | 750mm | |
| Standards/Approvals | RoHS, BAM | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Thickness 2mm | ||
Product Type Gasket Sheet | ||
Material Graphite | ||
Maximum Operating Temperature 700°C | ||
Colour Black | ||
Maximum Operating Pressure 100 bar | ||
Width 500mm | ||
Length 750mm | ||
Standards/Approvals RoHS, BAM | ||
- COO (Country of Origin):
- IN
RS PRO Expanded Graphite Gasket Sheet with Stainless Steel Foil Insert (500 x 500 x 2mm)
An expanded Graphite gasket sheet enhanced with a Stainless Steel foil insert supplied in size 500 x 500 x 2mm. Perfect for the creation of replacement or custom sized gaskets creating a reliable long lasting seal and providing a high level of creep resistance.;The expanded Graphite gasket sheet delivers outstanding performance at high temperatures. Combining superior thermal, good mechanical and excellent chemical and sealing properties along with the Stainless Steel foil adding strength to the gasket sheet, increasing resistance to creepage and surface load. ;With a maximum temperature of 700°C and a high level of compressibility the expanded Graphite gasket sheet is suited to a wide range of industries and systems and due to the high levels of creep resistance, excellent thermal and chemical properties it excels in demanding high temperature environments.
Applications
Chemical Industry;Petrochemical Industry;Compressors and Pumps;Gas Supply;Heating Systems ;Potable Water Supply;Refrigeration and Cooling;Steam Supply ;Water Supply
Expanded Graphite gasket sheeting;Dimensions of 500 x 500 x 2mm;Superior thermal resistance;Excellent chemical resistance;Excellent seal performance;Very good mechanical resistance;Density 1.3g/cm;Compression Set 42% ;Maximum Pressure 10bar/ 1450psi;Recovery 15%;Maximum Temperature 700°C;Creep relaxation at room temperature 4.3%;Creep relaxation at 200°C of 3.6%
Standards and Approvals: BAM (oxygen)
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO Graphite Gasket Sheet, Black, 1 mm Thick, 700 °C 750 mm 500mm
- RS PRO Graphite Gasket Sheet, Black, 3 mm Thick, 700 °C 750 mm 500mm
- RS PRO Graphite Gasket Sheet, Black, 1.5 mm Thick, 700 °C 750 mm 500mm
- Klinger Graphite Gasket Sheet, Graphite, 2 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 1 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 3 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 1.5 mm Thick 500 mm 500mm
- Klinger Graphite Gasket Sheet, 2 mm Thick, 460 °C 500 mm 500mm