Camloc Gas Springs Stainless Steel Gas Strut, with Ball & Socket Joint, 264 mm Extended Length, 100 mm Stroke

Subtotal (1 pair)*

₩115,020.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 47 개 단위 배송 준비 완료
  • 추가로 2026년 12월 04일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩115,020.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
339-9022
제조사 부품 번호:
SXY8A6A600001
제조업체:
Camloc Gas Springs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M6 x 1

Cylinder Material

Stainless Steel

End Connector Material

Nylon, Stainless Steel

End Connector Type

Ball & Socket Joint

Extended Length

264mm

Stroke Length

100mm

Rod Diameter

8mm

Maximum Force

650N

Piston Diameter

18mm

Minimum Force

100N

Standards/Approvals

No

제외

COO (Country of Origin):
GB

Camloc Gas Springs, Stainless Steel Gas Strut, 100mm Stroke Length, Swift & Sure, SXY8A6A600001


This Camloc stainless steel gas strut with ball & socket jointis designed for durability and performance as it is made from stainless steel, ensuring excellent corrosion resistance in harsh environments. The ball & socket joint provides a secure and reliable connection. With a stroke length of 100mm, this gas strut is suitable for a range of applications. Whether you need to support marine engine covers or require cleanliness in industries like food and pharmaceuticals, the Stainless Steel Gas Strut from Camloc is the solution you've been searching for.

Features & Benefits


• Made from high-quality stainless steel for superior corrosion resistance

• Ball & socket joint ensures a secure and reliable connection

• Provides a maximum force of 650N making it suitable for various applications

• Offers a minimum force of 100N for precision control

• Rod diameter of 8mm and tube diameter of 18mm for optimal performance

• Features a stroke length of 100mm accommodating different requirements

Applications


• Ideal for automated systems that require controlled motion

• Ensures smooth movement and support for electronic components

• Provides reliable and precise support for mechanical equipment and structures

Is it suitable for marine environments?


Yes, this gas strut is manufactured using stainless steel, which provides excellent corrosion resistance, making it ideal for marine applications.

What is the rod diameter this?


The rod diameter of this gas strut is 8mm, ensuring strength and reliability.

Can this be used in the food and pharmaceutical industries?


Yes, This gas strut is designed to meet the cleanliness requirements of industries like food and pharmaceuticals, ensuring high levels of hygiene and performance.

관련된 링크들