RS PRO Steel Gas Strut, with Ball & Socket Joint, 276 mm Extended Length, 100 mm Stroke Length

Subtotal (1 unit)*

₩55,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 9월 21일 부터 58 개 단위 배송
  • 추가로 2026년 10월 27일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
268-7051
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Gas Strut

Rod Connection Thread

M8 x 1.25

Cylinder Material

Steel

End Connector Material

Steel

End Connector Type

Ball & Socket Joint

Extended Length

276mm

Stroke Length

100mm

Rod Diameter

6mm

Maximum Force

400N

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Steel Gas Strut, with Ball & Socket Joint, 276 mm Extended Length, 100mm Stroke Length


Elevate your projects to new heights with our high-quality steel gas struts designed to support, lift, and dampen the motion of any object. With a sleek, black-coated body and a robust nitride rod, these struts are built to last and include a unique bleed valve that allows you to effortlessly adjust the spring force without removing it as well as ball and sockets for positive connection.

Why Would You Choose Steel Gas Struts


Overall, RS PRO steel gas struts are versatile devices that offer controlled and consistent motion. They're designed to provide specific amounts of force and motion control, available in multiple lengths making them essential components in many industries.

Features and Benefits


  • Adjustable Nitride Gas Strut

  • Bleed valve adjustability

  • Make adjustment without removing the spring, saving considerable time and effort

  • Black Coated body

  • Durable rod with nitride to improve sealing and wear characteristics

  • Ball and Socket joint

  • Multiple lengths available

  • Supplied


  • 2 x Gas struts

  • 4 x End fittings (pre-assembled on the gas springs)

  • 1 x Allen Key

  • Applications


  • Marine Applications

  • Furniture Manufacture Applications

  • Medical Applications

  • 관련된 링크들