Camloc Gas Springs Stainless Steel Gas Strut, with Ball & Socket Joint, 480 mm Extended Length, 200 mm Stroke

Subtotal (1 pair)*

₩674,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s)
Per Pair
1 +₩674,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-324
제조사 부품 번호:
SXV4101000008
제조업체:
Camloc Gas Springs
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Camloc Gas Springs

Product Type

Gas Strut

Rod Connection Thread

M10 x 1.5

Cylinder Material

Stainless Steel

End Connector Material

Stainless Steel

End Connector Type

Ball & Socket Joint

Extended Length

480mm

Stroke Length

200mm

Rod Diameter

14mm

Maximum Force

2500N

Piston Diameter

28mm

Minimum Force

200N

Standards/Approvals

No

COO (Country of Origin):
GB

Camloc Gas Springs, Stainless Steel Gas Strut, 200mm Stroke Length, SXV4G6200275G6R


This Camloc stainless steel gas strut with ball & socket joint is designed to provide reliable and efficient motion control for various applications. With its stainless steel construction, it offers high corrosion resistance, making it ideal for use in industrial, marine, and coastal environments. The ball & socket joint allows for smooth and precise movement, ensuring optimal performance. This gas strut delivers a maximum force of 2500N and a minimum force of 200N, catering to a range of requirements. With a stroke length of 200mm and a tube diameter of 28mm, it offers excellent functionality. Whether you need it for automation, electronics, or mechanical applications, this Camloc Stainless steel gas strut is the perfect choice.

Features & Benefits


• Stainless steel construction ensures high corrosion resistance making it suitable for harsh environments

• The ball & socket joint provides smooth and precise movement enhancing performance

• Offers a maximum force of 2500N and a minimum force of 200N catering to various needs

• With a stroke length of 200mm, it offers excellent extension capabilities

• The tube diameter of 28mm provides durability and stability

• Suitable for applications requiring high levels of cleanliness such as the food, pharmaceutical and medical industries

• Provides reliable and efficient motion control

• Designed and manufactured to meet strict quality standards

Applications


• Automation and control systems

• Industrial machinery

• Marine engine covers

• Doors requiring high corrosion resistance

• Harsh environment applications

• Industrial, marine, and coastal environments

• Food, pharmaceutical and medical industries

Can this gas strut withstand harsh environments?


Yes, this stainless steel construction of this gas strut ensures high corrosion resistance, making it suitable for industrial, marine, and coastal environments.

What applications is this suitable for?


This gas strut is ideal for a variety of applications, including automation, electronics, mechanical systems, marine engine covers, and doors requiring high corrosion resistance.

관련된 링크들