Chauvin Arnoux Gas Detection Gas Extraction Kit for CO detector

Subtotal (1 unit)*

₩210,200.00

Add to Basket
수량 선택 또는 입력
단종되는 중
  • 1 개 남음 배송 준비 완료
  • 추가로 다른 지역에서 1 개 단위 배송 준비 완료
수량
한팩당
1 +₩210,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
468-3924
제조사 부품 번호:
P01651101
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Product Type

Gas Detection Gas Extraction Kit

Accessory Type

Gas Extraction kit

For Use With

CO detector

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
TW

C.A 895 carbon monoxide detector


The C.A 895 detector measures carbon monoxide levels from 0 to 1000 ppm in ambient air.

2 measurement modes: "normal" for detecting CO source and "average" for precise measurement.

Continuous tone indicates exposure risk (Geiger counter principle).

Maximum value storage and hold function.

2000-point display.

Shockproof protective sheath.

A gas extraction kit with pump and extension piece is available separately.

Gas Detection: Carbon Monoxide Detection


Carbon Monoxide is a deadly toxic gas that has no smell and cannot be seen or tasted. Its presence is lethal causing death and injury, it can be caused by poorly installed or maintained heating appliances, chimneys, flues and gas fired cooking appliances. Even low levels of CO can impair judgement and greatly increase risk of accidents and injury in motorists and machine operators.

관련된 링크들