MSA Safety Gas Detection Tube Holder for MSA GALAXY GX2 Automated Test System

Subtotal (1 unit)*

₩2,363,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,363,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
274-2879
제조사 부품 번호:
10105756
제조업체:
MSA Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MSA Safety

Product Type

Gas Detection Tube Holder

Accessory Type

Cylinder Holder

For Use With

MSA GALAXY GX2 Automated Test System

Standards/Approvals

No

Hazardous Area Certification

No

제외

COO (Country of Origin):
US

MSA Gas Detection Tube Holder, For Use With MSA GALAXY GX2, Cylinder Holder - 10105756


This gas detection tube holder is designed to Interface with the MSA GALAXY GX2 automated test system to secure gas sampling tubes during automated analysis. It functions as an accessory cylinder holder that positions detection tubes for sampling and testing within the GX2 environment, intended for industrial gas monitoring set-ups where integration with automated analysers is required.

Features and Benefits:


• Non-certified component provides simple integration with existing GX2 systems
• Holds standard detection tubes for consistent sampling alignment
• Compatible with automated test routines to reduce manual intervention

Applications


• Used with the MSA GALAXY GX2 automated analyser for routine checks
• Suitable for automated gas sampling workflows in industrial settings
• Can be used as a replacement cylinder holder for gas detection tubes

Is this holder approved for use in hazardous environments?


It does not carry hazardous area certification and should not be used as certified protection in classified zones.

Which system does it pair with for automated testing?


It is intended for use with the MSA GALAXY GX2 automated test system.

관련된 링크들