Figaro Gas Sensor Mounting Socket for Sensors

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩11,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 15일 부터 164 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩11,440.00-
5 - 9₩10,980.004%
10 - 19₩10,520.008%
20 +₩10,300.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
134-6676
제조사 부품 번호:
SR6
제조업체:
Figaro
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Figaro

Product Type

Gas Sensor Mounting Socket

Accessory Type

Sensor Socket

For Use With

Sensors

Standards/Approvals

No

Hazardous Area Certification

No

Figaro Gas Sensor PCB Mounting Sockets


A range of durable PCB mounting sockets suitable for Figaro gas sensors. The sockets hold the sensors securely in place and can be used for over 100 insertion and removal cycles. The following types are available:

SR2 for TGS8xx Gas Sensors (6-pin)

SR4 for TGS8xx Gas Sensors (6-pin with mounting ears)

SR6 for TGS24xx & TGS26xx Gas Sensors (4-pin with locking tabs)

SR8 for TGS38xx Gas Sensors (3-pin polarised)

PCB Mounted Gas Sensors


Operating conditions in which Sensors are used will vary with each customer's application. Gas and oxygen sensors are not authorised for use as critical components in life support applications wherein a failure or malfunction of the products may result in injury or threat to life. Non-calibrated PCB gas sensors will not operate properly if not calibrated prior to usage.

Semiconductor gas sensors for gas detection, air quality control, HVAC, appliance and automotive industries. Characteristics of the products in this range are small size, low cost, long life, low power consumption and no maintenance requirement

관련된 링크들