Subtotal (1 unit)*
₩14,460.00
재고있음
- 646 개 단위 배송 준비 완료
- 추가로 2027년 6월 03일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 768-3514
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Switched | No | |
| Product Type | Fused Spur | |
| Number of Gangs | 1 | |
| Current Rating | 13A | |
| Material | Steel | |
| Standards/Approvals | BS5733 | |
| Mount Type | Surface | |
| Depth | 23.3mm | |
| Height | 86.5mm | |
| Width | 86.5mm | |
| Voltage | 250V ac | |
| Minimum Box Depth | 25mm | |
| Earth Terminal | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Switched No | ||
Product Type Fused Spur | ||
Number of Gangs 1 | ||
Current Rating 13A | ||
Material Steel | ||
Standards/Approvals BS5733 | ||
Mount Type Surface | ||
Depth 23.3mm | ||
Height 86.5mm | ||
Width 86.5mm | ||
Voltage 250V ac | ||
Minimum Box Depth 25mm | ||
Earth Terminal Yes | ||
- COO (Country of Origin):
- CN
RS PRO 13 A, 1 Gang Fused Spur
Manufactured from mild steel, this RS PRO fused connection unit provides a safe outlet that can isolate equipment from a mains power circuit. It has one socket and a durable steel body which allows it to stand up well in industrial and workshop applications.
The fused spur includes a manual switch for turning the connection on and off and can be locked open to ensure isolation from electrical current during maintenance. This provides protection from accidental exposure to electrical current. The unit is supplied with a back box.
Switched fuse spurs are also useful for electrical devices that are only used periodically, as they can completely cut current until it is needed again. The component has ASTA (Association of Short-circuit Testing Authorities) and BS (British Standards) approval for electrical safety and forms part of the RS MetalClad range, where quality manufacturing and competitive pricing unite.
Features and Benefits
• One gang fused spur with earth terminal
• Current rating of 13 A
• Fuse type of BS 1362 (British Standard Cartridge Fuse Link)
• Supplied with a back box
• Surface mount type
• Dimensions of 86.5 mm x 86.5 mm x 23.3 mm
• Minimum box depth of 25 mm
• Meets BS 5733 (British Standards safety requirements and tests for electrical accessories)
• Meets ASTA (Association of Short-circuit Testing Authorities) standards
• RoHS (Restriction of Hazardous Substances) Compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
ASTA
Standards
BS5733
Supplied with
Back Box
관련된 링크들
- RS PRO 13A 1 Gang Fused Spur BS5733
- RS PRO 10A 1 Gang Switched Fused Spur BS5733, BSEN60529, BS7288 IP67
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998, BS 5733:2010, BS 1363 Pt 2:1995, BS EN 60669-2-1, BS
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363
- RS PRO 13A 1 Gang Fused Spur BS 1363-4
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-1, NF C61-314, BS EN 60669-1:1999, BS 5733:2010, BS 1363 Pt 4:1995, BS
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20