Eaton Fuse Kit

Subtotal (1 pack of 3 units)*

₩108,043.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩108,043.60₩36,015.16

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
246-738
제조사 부품 번호:
182997 XNH00-XMFM
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Kit

Kit Contents

1 Change Over Contact

Standards/Approvals

RoHS

Series

Eaton xEffect XNH

COO (Country of Origin):
DE
The Eaton xEffect mechanical fuse monitoring accessory is an essential component for ensuring the reliability and safety of your NH fuse-switch systems. Engineered specifically for robust performance, this accessory integrates seamlessly with the XNH00 series, allowing for precise monitoring of fuse functionality. Designed with the end-user in mind, it combines efficiency with a compact form factor, making it an ideal choice for various industrial applications. Its specialized features cater to rigorous operational demands, providing users with peace of mind and the assurance of compliance with industry standards. This accessory not only supports a streamlined installation process but also enhances the overall performance of your electrical systems, making it a valued addition for professionals seeking high-quality solutions in fuse monitoring.

Provides enhanced monitoring capabilities for NH fuse-switch applications

Facilitates compliance with RoHS standards, ensuring environmental safety

Compact size optimizes space without compromising functionality

Designed for easy integration with NH-fuse links equipped with a striker pin

Compatible with a variety of industrial setups, promoting versatility

Features a change-over contact suitable for AC applications up to 250 V, 10/3 A

Excludes use with box terminal or double-prism terminals, ensuring efficient operation

Lightweight at just 0.006 kg for convenient handling during installation

관련된 링크들