Finder 6A Rail Mount Fuse Holder for 5 x 20 mm, 1P-Pole, 250V ac

Subtotal (1 unit)*

₩5,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 103 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
776-1544
제조사 부품 번호:
093.63
제조업체:
Finder
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Finder

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

MasterINTERFACE

Current Rating

6A

Voltage

250V ac

Number of Poles

1

Rail Type

DIN 35 mm

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

40°C

Standards/Approvals

EN 60079-0:2012, EN 61810-1, UL Listing, EN 60079-15:2010, ATEX, EN 60715, 94/9/CE, 2014/34/UE

Contact Material

Gold Plated Silver Nickel, Silver Nickel Alloy, Silver Tin Oxide

Series

39

Terminal Type

Quick Connect

COO (Country of Origin):
IT

Finder 39 series Rail Mount Fuse Holder, 6A Current Rating, 250V AC Voltage - 093.63


This rail mount fuse holder is designed to accommodate 5x20mm fuses. It features a robust single pole configuration and is rated for a current of 6A and a voltage of 250V AC. This quick connect fuse holder simplifies wiring and enhances operational efficiency in various applications.

Features & Benefits


• Designed for DIN 35mm rail mounting for easy installation

• Offers a built-in indicator for monitoring fuse status

• Quick connect terminals streamline connection processes

• Compact design ensures space efficiency in control panels

• Suitable for a wide range of use in electrical systems

• Compatible with standard 5x20mm fuses for versatility

Applications


• Ideal for use in automation control panels

• Utilised in labelling machines for electrical safety

• Employed in bottling plants for circuit protection

• Functions effectively within carousel warehouses and traffic light controls

What gauge of wire can be used with this holder?


This fuse holder can accommodate solid and stranded wires, with a maximum size of 2.5mm² for both types, ensuring flexibility for various installation needs.

How does the built-in indicator enhance safety and functionality?


The fuse status indicator allows operators to quickly assess whether the fuse is intact or blown, enabling timely maintenance and reducing downtime in operations.

What is the significance of the quick connect terminals?


The quick connect terminals facilitate faster wiring, reducing installation time, and minimising potential errors during setup in diverse electrical applications.

Can this holder be used in high-temperature environments?


Designed to operate within a wide ambient temperature range, it functions reliably between -40°C and +70°C, making it suitable for challenging environments.

관련된 링크들