Siemens 400A Base Mount Fuse Holder, 1P-Pole
- RS 제품 번호:
- 735-2692
- 제조사 부품 번호:
- 3NH3330
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩111,860.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩111,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 735-2692
- 제조사 부품 번호:
- 3NH3330
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 400A | |
| Number of Poles | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 400A | ||
Number of Poles 1 | ||
제외
- COO (Country of Origin):
- GR
Siemens 3NH Series Base Mount Fuse Holder, 400A - 3NH3330
This base mount fuse holder accommodates NH2 type fuses, making it essential for safeguarding electrical systems. With a current rating of 400 A and a voltage rating of 1 kV, it supports efficient and safe operation in various environments.
Features & Benefits
• Single-pole design simplifies installation and maintenance
• Screw terminal connection offers secure and stable wiring
• High breaking capacity of 120 kA at AC supports fault conditions
• Compatible with NH2 fuses enhances usability in various setups
• Compact dimensions allow easy integration into existing systems
• CSA certified ensures compliance with safety standards
Applications
• Utilised in industrial automation systems for electrical safety
• Employed in substations where high voltage protection is crucial
• Suitable for commercial electrical installations with NH2 fuses
• Applied in control panels requiring effective fuse protection
• Used in power distribution systems to safeguard against overloads
What types of fuses can be fitted with this holder?
It is compatible with NH2 size fuses, ensuring effective protection.
How is the installation process carried out?
The device uses screw terminals for straightforward and secure connections.
Can this holder be used in both AC and DC applications?
Yes, it can operate at 690 V AC and 440 V DC.
What is the maximum short-circuit current capacity?
The device supports a breaking capacity of up to 120 kA at AC.
Is this holder suitable for outdoor use?
It is recommended for indoor applications; consider environmental factors for outdoor use.
관련된 링크들
- Siemens 160A Base Mount Fuse Holder, 3P-Pole for NH00, 690V
- Siemens 400A Fuse Holder, 1P-Pole, 690V
- Siemens 630A Base Mount Fuse Holder, 1P-Pole for NH3, 690V ac
- Siemens 63A Base Mount Fuse Holder, 3P-Pole for D02, 400V
- Siemens 16A Base Mount Fuse Holder, 3P-Pole for D01, 400V
- Siemens 16A Base Mount Fuse Holder, 1P-Pole for D01, 400V
- Siemens 63A Base Mount Fuse Holder, 1P-Pole for D02, 400V
- Siemens Base Mount Fuse Holder, 3P-Pole, 500V