Eaton 10A Panel Mount Fuse Holder for 6.3 x 32 mm, 250V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1600 units)*

₩6,703,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
한팩당*
1 - 4₩6,703,220.00₩4,190.00
5 +₩6,503,140.00₩4,064.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-0569
제조사 부품 번호:
BK16-HTJ-601I
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Panel Mount Fuse Holder

Current Rating

10A

Voltage

250V ac

Body Material

Bakelite

Compatible Fuse Size

6.3 x 32 mm

Standards/Approvals

CE, cRUus, UL, RoHS

Series

Bussmann

Terminal Type

Nickel Plated Brass Terminal

Contact Material

Copper Alloy

COO (Country of Origin):
TW

Eaton Panel Mount Fuse Holder, 6.3x32mm Fuse Size, 10A Current - BK16-HTJ-601I


This panel-mount fuse holder provides a secure, front-panel mounting solution for inline fuse protection in electrical assemblies. It is intended for control panels and equipment where a replaceable cartridge fuse is required, supporting standard cylindrical fuses and operating at mains-level voltage for circuit protection in industrial and commercial systems.

Features and Benefits:


• Rated for 10 A current to protect low-power circuits
• Operates at 250V AC for mains-compatible applications
• Accepts 6.3 x 32mm fuses for common cartridge availability
• Bakelite body offers electrical insulation and thermal stability
• Copper-alloy contacts deliver consistent conductivity
• Nickel-plated brass Terminal resists corrosion at connections

Applications


• Suitable for control panel power-distribution modules
• Ideal for automation cabinets requiring fuse access
• Used for protection in electronic test rigs and benches
• Can be used in electrical enclosures for machine controls
• Used with replaceable cartridge fuses in service panels

What type of fuse fits this holder?


It is designed to accept 6.3 x 32mm cylindrical cartridge fuses commonly used for panel protection.

What are the conductive materials at the contact and Terminal points?


Contacts are MADE from a copper alloy while the Terminal connections use nickel-plated brass for improved contact integrity.

Is the insulating body suitable for high-temperature environments?


The body is constructed from bakelite, a thermoset material chosen for its electrical insulation and stability under elevated temperatures typical of enclosed panels.

Which approvals and standards does it meet for regulatory use?


It carries CE marking and recognitions under cRUus and UL standards, and complies with RoHS material restrictions.

Note

Eaton formerly known as Bussmann

관련된 링크들