Siemens 20A Fuse Holder for 8 x 32 mm, 1P-Pole, 400V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩26,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩26,360.00
5 +₩23,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-5428
제조사 부품 번호:
3NW7313
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Fuse Holder

Range

SENTRON

Current Rating

20A

Voltage

400V

Number of Poles

1

Compatible Fuse Size

8 x 32 mm

Standards/Approvals

CE

Series

SENTRON

COO (Country of Origin):
SI

Siemens SENTRON Series Fuse Holder, 20A Current, 8x32mm Fuse Size - 3NW7313


This fuse holder provides a single-pole mounting solution for cylindrical 8x32mm fuses in low-voltage systems and is intended for panel installation in industrial control equipment. It is designed to accommodate AC systems up to 400V and fits within modular assemblies where a compact, IP20-protected holder is required. The unit is supplied as part of a recognised product family and is suitable for routine service and maintenance environments.

Features and Benefits:


• 20A rating allows use with high-current 20A fuse applications
• 8x32mm compatibility enables standard cylindrical fuse interchange
• 400V AC capability supports medium-voltage distribution tasks
• Single-pole construction simplifies circuit isolation and replacement
• CE conformity meets common regulatory installation requirements

Applications


• Suitable for panel-mount 20A fuse holder installations
• Used with control panels in industrial electrical distribution
• Ideal for replacing SENTRON 8x32 fuse holder components
• Used for protecting single-phase motor control circuits
• Suitable for Compact fuse carriage in switchgear assemblies

What protection class does the casing provide?


The device offers IP20 protection, providing Basic contact protection against solid objects.

What are the physical mounting dimensions to consider?


The unit has a height of 81 mm, width of 18 mm and depth of 64 mm for panel planning.

How heavy is the holder for shipping calculations?


The net weight is 65 g for an individual unit for logistics.

Which approvals confirm suitability for installation in regulated systems?


It carries CE approval indicating conformity with applicable Directives.

What format of fuse link does it accept for replacement?


It accepts cylindrical fuse links sized 8x32mm suitable for 20A operation.

관련된 링크들