Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm, 3P-Pole, 690V
- RS 제품 번호:
- 225-5421
- Distrelec 제품 번호:
- 304-09-103
- 제조사 부품 번호:
- 3NW7033
- 제조업체:
- Siemens
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩50,008.00
- RS 제품 번호:
- 225-5421
- Distrelec 제품 번호:
- 304-09-103
- 제조사 부품 번호:
- 3NW7033
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Rail Mount Fuse Holder | |
| Range | SENTRON | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Indicator | No | |
| Compatible Fuse Size | 10 x 38 mm | |
| Standards/Approvals | CE | |
| Terminal Type | Screw | |
| Series | SENTRON | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Rail Mount Fuse Holder | ||
Range SENTRON | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Indicator No | ||
Compatible Fuse Size 10 x 38 mm | ||
Standards/Approvals CE | ||
Terminal Type Screw | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
Siemens Rail Mount Fuse Holder, 32A Current Rating, 3 Poles - 3NW7033
This rail mount fuse holder is designed for electrical installations, securely accommodating cylindrical fuses. Specifically made for the SENTRON series, it supports 10x38mm fuses and is rated for a current of 32A. With compatibility for voltage levels up to 690V, it serves as a versatile option for high-performance applications in the electrical industry.
Features & Benefits
• Three-pole design enhances circuit protection and management
• Compact dimensions facilitate straightforward installation in various environments
• Rated IP20, providing protection against solid objects larger than 12mm
Applications
• Suitable for industrial electrical distribution systems
• Appropriate for replacing components in existing electrical systems
• Used in settings requiring robust fuse protection
What type of fuses can be used with this holder?
The holder is compatible with cylindrical fuses sized 10x38mm.
What is the significance of the CE certification?
CE certification confirms that the holder meets essential EU safety and environmental requirements, ensuring user safety.
How should this holder be mounted for optimal performance?
It should be securely affixed to a stable rail or surface, ensuring proper alignment and connectivity for effective operation.
관련된 링크들
- Siemens 32A Rail Mount Fuse Holder, 3P-Pole, 690V
- Siemens 32A Fuse Holder, 3P-Pole for 10 x 38 mm, 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm, 2P-Pole, 690V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- Siemens 32A Rail Mount Fuse Holder, 2P-Pole, 690V
- Siemens 32A Rail Mount Fuse Holder, 1P-Pole, 690V
- Siemens 32A Fuse Holder, 3P-Pole for 10 x 38 mm, 690V
- Siemens 32A Fuse Holder, 1P-Pole for 10 x 38 mm, 690V