Lovato Electric 100A Base Mount Fuse Holder, 1P-Pole for 22 x 58 mm, 690V ac

Subtotal (1 unit)*

₩53,340.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 29 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩53,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
188-1626
제조사 부품 번호:
FB03A1P
제조업체:
Lovato Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Lovato Electric

Product Type

Base Mount Fuse Holder

Current Rating

100A

Voltage

690V ac

Number of Poles

1

Minimum Operating Temperature

-40°C

Compatible Fuse Size

22 x 58 mm

Maximum Operating Temperature

70°C

Standards/Approvals

IEC/EN 60947-1, CSA C22.2 n°4248.1, UL 4248-1, IEC/EN 60269-2, IEC/EN 60947-3, IEC/EN 60269-1

Series

FB

제외

COO (Country of Origin):
IT

Lovato Base Mount Fuse Holder, 22 x 58mm Fuse Size, 100A Current Rating - FB03A1P


This base mount fuse holder provides effective protection for electrical circuits. Its sturdy construction features essential safety attributes suitable for various industrial environments. Designed for a fuse size of 143 x 126.5 x 76 mm, it is appropriate for high-performance applications. Compliance with CSA and UL standards underscores its efficacy in safeguarding electrical systems.

Features & Benefits


• 100A current rating offers strong overload protection

• 690V AC voltage rating accommodates high-voltage applications

• Single pole design simplifies installation and management

• IP20 rating protects against dust ingress

• Compatible with DIN 35mm rails for easy mounting

• Certified by CSA and UL 4248

Applications


• Utilised in automation systems for dependable circuit protection

• Commonly found in electrical panels to enhance safety

• Suitable for mechanical equipment operating in harsh environments

• Applied in industrial control cabinets for secure installations

What type of rail is needed for installation?


It is compatible with DIN 35mm rails for straightforward mounting.

How it can be maintain the fuse holder?


Regular inspections for wear and secure connections are recommended to ensure optimal performance.

관련된 링크들