Eaton 32A Rail Mount Fuse Holder, 1P-Pole, 1kV

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩175,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 12 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 89 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 2₩175,160.00
3 +₩170,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-1599
제조사 부품 번호:
CHPV1IU
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Rail Mount Fuse Holder

Current Rating

32A

Voltage

1kV

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 4248-18, CSA, CCC, IEC 60269-1, UL

Terminal Type

Screw

Series

CHPV

COO (Country of Origin):
CN

Eaton Rail Mount Fuse Holder, 32A Current Rating, 1kV Voltage Rating CHPV1IU


This fuse holder from Eaton is specifically designed for mounting a photovoltaic fuse link onto a DIN rail. For safety, you can lock the holder with a padlock to prevent unauthorised tampering. Screw terminals simplify wiring, as all you need is a screwdriver to make a secure electrical connection. Use this unit for industrial and commercial power distribution or for cable, motor and lighting protection. It clips easily onto a DIN rail for quick, tool-free installation and is also simple to remove if your fuse needs replacing. This fuse holder has a voltage rating of 1kV, so it's suitable for use in higher-powered applications.

Features & Benefits


• IP20-rated enclosure that's protected against finger touch and objects larger than 12mm

• Includes an indicator for quick and convenient visual status inspection

• Modular design for maximum packing efficiency on a DIN rail

What size fuse is this holder compatible with?


This holder fits a cylindrical-shaped fuse measuring 10 (width) x 38mm (length).

What material is this fuse holder made from?


It's made from robust PVC that's long-lasting and resists corrosion, so it's suitable for use in harsh operating environments.

Note

Eaton formerly known as Bussmann

관련된 링크들