Eaton 63A Rail Mount Fuse Holder

Subtotal (1 pack of 3 units)*

₩374,761.08

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 1월 09일 부터 45 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
3 +₩124,920.36₩374,759.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
418-653
제조사 부품 번호:
RS63LOCK
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Holder Type

Rail Mount

Current Rating

63A

Includes Indicator

No

Rail Type

DIN 35 mm

Compatible Fuse Sizes

A3

Series

Eaton Bussmann

제외

Eaton Rail Mount Fuse Holder, 63A Current Rating, DIN 35mm Rail Type - RS63LOCK


This rail mount fuse holder is designed for efficient low voltage applications within the electrical industry. It offers a compact option at 145mm in length, 130mm in height, and 115mm in width. This particular model supports fuse sizes up to A3 and maintains a current rating of 63A, making it suitable for various industrial uses.

Features & Benefits


• Designed for non-indicating fuse integration for simplified use
• Compatible with A3 fuse sizes for broad functionality
• Lightweight at 27.9g for easy installation and handling
• Provides a durable solution for low voltage electrical requirements

Applications


• Used with industrial fuse links for motor protection
• Ideal for integration in automated electrical systems
• Suitable for electrical distribution boards requiring enhanced safety
• Effective in machinery and equipment demanding reliable circuit protection

What type of mounting does this holder utilise?


It utilises a rail mount system, specifically designed for DIN 35mm rails, allowing easy installation in various setups.

What is the importance of the current rating?


The 63A current rating ensures the holder can safely manage the electrical load required for a variety of industrial applications.

Is this model suitable for high-voltage systems?


This product is specifically designed for low voltage applications, ensuring optimal safety and functionality in such environments.

What makes this fuse holder beneficial in industrial settings?


Its lightweight design and compatibility with standard rail mounts streamline installation and maintenance processes in busy industrial environments.

Note

Eaton formerly known as Bussmann

관련된 링크들