Eaton 63A Fuse Holder for 30 x 25.5 x 25.5mm Fuse, 400V ac
- RS 제품 번호:
- 248-252
- 제조사 부품 번호:
- 100651 Z-D02/SK
- 제조업체:
- Eaton
Subtotal (1 pack of 20 units)*
₩36,227.60
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩36,227.60 | ₩1,812.32 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-252
- 제조사 부품 번호:
- 100651 Z-D02/SK
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Fuse Holder Type | Screw Mount | |
| Fuse Size | 30 x 25.5 x 25.5mm | |
| Range | Z-D02 | |
| Current Rating | 63A | |
| Voltage Rating | 400V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Fuse Holder Type Screw Mount | ||
Fuse Size 30 x 25.5 x 25.5mm | ||
Range Z-D02 | ||
Current Rating 63A | ||
Voltage Rating 400V ac | ||
- COO (Country of Origin):
- SI
The Eaton screw cap is engineered for precision and reliability, making it an essential component for electrical installations. Ideal for use in demanding environments, this screw cap supports maximum operational currents of 63 A and operates efficiently within a wide temperature range. Its robust plastic construction ensures durability and long-term performance, while the D02 E18 frame guarantees compatibility with various applications. With compliance to RoHS standards, this product reflects Eaton's commitment to environmental sustainability. Designed for easy integration within existing setups, it provides a secure electrical connection, ensuring safety and operational efficiency across diverse installations. This screw cap is the perfect solution for professionals seeking a dependable and efficient component in their electrical system.
Supports high operational currents, ensuring performance reliability
Constructed from durable plastic for long-lasting use
Compatible with various applications, streamlining installation
Designed to withstand extreme temperature variations
Meets RoHS compliance for eco-friendly operation
Facilitates secure electrical connections for enhanced safety
Optimised for use within both compact and conventional systems
Constructed from durable plastic for long-lasting use
Compatible with various applications, streamlining installation
Designed to withstand extreme temperature variations
Meets RoHS compliance for eco-friendly operation
Facilitates secure electrical connections for enhanced safety
Optimised for use within both compact and conventional systems
관련된 링크들
- Eaton 16A Fuse Holder for 30 x 25.5 x 25.5mm Fuse
- Eaton 63A Fuse Holder for 48 x 107 x 140mm Fuse, 690V ac
- Eaton 63A Fuse Holder for 57 x 36 x 201mm Fuse, 3P, 400V ac
- Eaton 63A Fuse Holder for 57 x 54 x 201mm Fuse, 3P, 400V ac
- 63A Fuse Holder for 36 x 71 x 81mm Fuse, 3P, 400V
- Eaton 63A Fuse Holder for 36 x 71 x 26mm Fuse, 1P, 400V
- 63A Fuse Holder for 152 x 58mm Fuse, 1P, 550V
- Eaton 63A Fuse Holder for 75 x 85 x 310mm Fuse, 1P, 400V ac