Schurter Fuse Holder Accessory Fuse Drawer

Subtotal (1 unit)*

₩13,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 233 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
867-6857
Distrelec 제품 번호:
169-62-966
제조사 부품 번호:
4303.2403
제조업체:
Schurter
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schurter

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Drawer

For Use With

Fuse Links 5 x 20 mm, 6.3 x 32 mm

Standards/Approvals

IEC/UL 60950, REACH, RoHS, CHINA-RoHS, CE Declaration of Conformity, IEC/EN 60601-1

COO (Country of Origin):
IN

Schurter - Fusedrawer 3 Series


Professional range of Schurter fuseholders from the Fusedrawer 3 series. Designed for use with either 5 x 20mm or 6.3 x 32mm fuses.

Snap-in or Rear Mounting

5 x 20mm or 6.3 x 32mm

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

관련된 링크들