Eaton Fuse Holder Accessory Fuse Accessory

Subtotal (1 unit)*

₩769,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩769,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
262-035
제조사 부품 번호:
EBH223TBM1
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Accessory

Standards/Approvals

IEC/EN 60947-1 IEC 60947-3

제외

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is an essential component for ensuring the safe and reliable operation of electrical systems. Designed for use in various applications, it excels in managing high current loads up to 400 A while effectively controlling voltages of AC 690 V. This device features three poles, making it ideal for three-phase systems, and is built to accept NH2 fuse-links, providing an added layer of protection against overcurrents. Its robust construction, with a degree of protection rated at IP30, guarantees durability and reliability. The straightforward mounting options, including 100 mm and 60 mm busbar configurations, ensure easy integration into existing setups, making this switch disconnector not only a dependable choice for professionals but also a convenient one for installations requiring flexibility and ease of use.

Durable construction ensures long-lasting performance

Designed to accommodate a range of applications in electrical systems

Three-pole configuration supports effective three-phase operation

Compatible with NH2 fuse-links for enhanced circuit protection

Screw connection allows for simplified electrical connections

IP30 rating guarantees protection against solid objects and dust

Versatile mounting options facilitate various installation scenarios

Lightweight design ensures ease of handling and placement

CE and IEC certifications validate compliance with strict industry standards

관련된 링크들