Eaton 10A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 10 units)*

₩15,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 230 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 3,460 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩1,538.00₩15,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-0614
제조사 부품 번호:
BK4-S-4004-1-R
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

Cartridge

Product Type

Fuse Block

Fuse Size

6.3 x 32 mm

Number of Fuses

1

Current Rating

10A

Voltage

250V ac

Mount Type

Panel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Body Material

Phenolic

Standards/Approvals

CE, UL, CSA

For Use With

Class J

Dielectric Strength

600V

Compatible Fuse Class

Class J

Series

BK4

Holder Terminal Type

Clamp

Clip Material

Brass

COO (Country of Origin):
TW

Eaton BK4 Series Fuse Block, 10A Current Rating, 250V AC Voltage - BK4-S-4004-1-R


This fuse Block provides a secure single-fuse mounting solution for panel installations in industrial and control environments. It is designed to accept Class J fuses in a Compact format and to perform reliably within typical electrical distribution and equipment protection systems.

Features and Benefits:


• Rated for 10 A current to protect low-power circuits • 250V AC rating for moderate-voltage applications • Clamp Terminal ensures solid electrical connection • Phenolic laminate body for electrical insulation performance • Brass clip offers corrosion-resistant conductor contact • Dielectric strength 600V to resist electrical breakdown

Applications


• Suitable for industrial control panel fuse protection • Ideal for automation equipment requiring Class J fuses • Used with distribution modules in electrical enclosures • Can be used for maintenance spares in mechanical systems

What ambient temperatures can it operate within?


It is specified for operation between 0°C and 60°C to suit typical indoor industrial environments.

How is the component mounted in an enclosure?


It is intended for panel mounting, allowing integration into control and distribution panels.

What fuse size does it accept?


It accommodates fuses with a 6.3 x 32mm footprint compatible with the Class J form factor.

Which materials contribute to its electrical safety?


The insulating body is phenolic laminate and conductive parts are brass, providing dielectric isolation and dependable contact performance.

Are there recognised standards associated with the design?


The unit meets CE, UL and CSA approvals applicable to its construction and use.

Note

Eaton formerly known as Bussmann

관련된 링크들