Eaton 15A 0.001 x 0.001 in Fuse Block, 600V
- RS 제품 번호:
- 229-095
- 제조사 부품 번호:
- BG3011SQ
- 제조업체:
- Eaton
Subtotal (1 pack of 10 units)*
₩720,380.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩720,380.00 | ₩72,038.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-095
- 제조사 부품 번호:
- BG3011SQ
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Fuse Block | |
| Fuse Size | 0.001 x 0.001 in | |
| Current Rating | 15A | |
| Voltage | 600V | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL, CSA certified | |
| Series | Bussmann | |
| Holder Terminal Type | Screw | |
| For Use With | SC Fuse | |
| Compatible Fuse Class | Class G | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Fuse Block | ||
Fuse Size 0.001 x 0.001 in | ||
Current Rating 15A | ||
Voltage 600V | ||
Body Material Thermoplastic | ||
Standards/Approvals UL, CSA certified | ||
Series Bussmann | ||
Holder Terminal Type Screw | ||
For Use With SC Fuse | ||
Compatible Fuse Class Class G | ||
제외
- COO (Country of Origin):
- MX
The Eaton Bussmann series BG open fuse block is a premium solution designed to provide reliable circuit protection in various applications. With its robust construction and innovative design, this single-pole fuse block ensures safe and efficient operation for both residential and commercial use. It accommodates a wide amperage range and is compatible with SC fuses, making it an ideal choice for diverse electrical installations. The thermoplastic material affords durability while remaining lightweight, ensuring ease of handling during installation. With compliance to safety standards, this fuse block guarantees a secure performance in any challenging environment.
Designed for use with SC fuses for seamless integration
Thermoplastic construction guarantees long-lasting durability
Lightweight design simplifies installation procedures
Single-pole configuration provides efficient circuit protection
High interrupt rating enhances safety during fault conditions
Compatible with multiple wire sizes for versatile applications
Compact dimensions allow for flexible placement in tight spaces
UL and CSA certifications ensure alignment with industry standards
관련된 링크들
- Eaton 15A 0.001 x 0.001 in Fuse Block, 600V
- Eaton 30A 0.001 x 0.001 in Fuse Block, 480V
- Eaton 600A Cartridge Fuse, 0.001 x 0.001 in
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
- Eaton 400A 0.001 x 0.001 in, Modular Fuse Block, 2500V
- Eaton 100A 0.001 x 0.001 in Fuse Block, 0V, 700 V
- Eaton 25A, 30 A Cartridge Fuse, 0.001 x 0.001 in
- Eaton 100A Fuse Holder, 1P-Pole for 0.001x0.001x0.001 in, 600 V ac, 600V dc