RS PRO Function Generator, 0.1 Hz Min, 3 MHz Max

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
288-9873
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Function Generator

Minimum Frequency Range (Sinewave)

0.1 Hz

Maximum Frequency Range (Sinewave)

3 MHz

Digital Amplitude and Offset

Yes

Digital Frequency

Yes

Input Impedance

50 Ω

Interface Type

TTL

Maximum Frequency Range (Square Pulse/Arbitrary Waveform)

3 MHz

Maximum Frequency Range (Triangle/Saw)

1 MHz

Maximum Operating Temperature

40 °C

Minimum Frequency Range (Square Pulse/Arbitrary Waveform)

0.1 Hz

Minimum Frequency Range (Triangle/Saw)

0.1 Hz

Minimum Operating Temperature

0 °C

Number of Channels

1

Output Amplitude

10 V Pk-Pk

Output Impedance

50 Ω

Plug Type

Type G, VDE

Standards/Approvals

EMC EN 613261 EN 6132621, EN 610101: 2010, EN 610102030: 2010

Time Base Accuracy

±20 ppm

Weight

2.1 kg

COO (Country of Origin):
CN

RS PRO DDS Function Generator


The RS PRO DDS Function Generator is engineered to deliver exceptional accuracy in waveform generation. With a frequency range from 0.1Hz to 3MHz, you can Trust this device to produce reliable output waveforms essential for accurate and consistent test results. Achieve precise measurements with the generator's low distortion sine wave output at -55dBc. This ensures that your signal quality remains uncompromised, giving you confidence that your testing data is accurate and dependable.

The RS PRO DDS Function Generator is designed for easy operation and control, allowing you to focus on your testing without the hassle of complex settings or confusing menus.

Versatile Waveform Selection


Adapt to any testing scenario with the flexibility to choose from multiple waveforms, including Sine, Square, Triangle, and TTL. Whether conducting simple signal generation or tackling complex tests, the RS PRO DDS Function Generator offers the versatility required to achieve the best results.

Why Choose the RS PRO DDS Function Generator?


The RS PRO DDS Function Generator is more than just a tool—it’s your partner in precision testing. It combines Advanced technology with user-friendly design, ensuring you have the control and reliability you need for your most critical applications. From education to industrial testing, this function generator is the Ideal choice for professionals who demand the highest level of performance.

Features and Benefits


DDS Technology and FPGA Design

Frequency Range: 0. 1Hz ∼ 3MHz

High-Frequency Accuracy: ±20ppm

High Frequency Stability: ±20ppm

Max. Frequency Resolution: 100 mHz

Low Distortion Sine Wave: -55dBc, 0. 1Hz∼200 kHz

Applications


Laboratories

Integrated electronic testing

Embedded systems

Automatic Controls Training Schools

Vibration Testing

Testing and Adjustment of Electronic Devices

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들