BK Precision 4007B Function Generator, 0.0000001 MHz Min, 7 MHz Max Variable Sweep

Subtotal (1 unit)*

₩1,043,360.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,043,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-1573
제조사 부품 번호:
BK4007B
제조업체:
BK Precision
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BK Precision

Product Type

Function Generator

Maximum Frequency Range Sinewave

7MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

0.0000001MHz

Variable Sweep

Yes

Maximum Frequency Range Square Pulse/Arbitrary Waveform

12MHz

Minimum Frequency Range Square Pulse/Arbitrary Waveform

0.1Hz

Time Base Accuracy

0.01 % ± 0.186 Hz

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Width

8.39in

Standards/Approvals

EN61010, EN55082, EN55011, Low Voltage 2006/95/EC, EMC 2004/108/EC

Weight

2kg

Length

8.27in

Height

3.46in

Minimum Frequency Range Triangle/Saw

0.1Hz

Maximum Operating Temperature

50°C

Output Amplitude

20 mVpp → 20 Vpp (open circuit), 10 mVpp → 10 Vpp (in→ 50 Ω)

Minimum Operating Temperature

0°C

Digital Amplitude and Offset

Yes

Model Number

4007B

Internal Linear and Log Sweep

Yes

COO (Country of Origin):
TW
Models BK4007B and BK4013B are versatile sweep function generators utilizing an advanced direct digital synthesis (DDS) design. These instruments generate sine, square, and triangle waveforms with high signal precision and stability. Both models provide variable output voltages from 0 to 10 Vpp into 50 ohms or up to 20 Vpp into open circuit, and a continuously variable DC offset to inject signals directly into circuits at the correct bias level.

Sine, square, and triangle/ramp waveform generation

Linear and logarithmic sweep

Adjustable duty cycle

Adjustable DC offset

Store and recall up to 9 instrument settings

Output On/Off button

Overvoltage, overcurrent, and short circuit protection on main output

관련된 링크들