RS PRO 400 ml Freezer Spray, -50 °C

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩55,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 110 개 단위 배송 준비 완료
  • 추가로 2026년 11월 12일 부터 98 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 14₩55,680.00
15 - 74₩54,980.00
75 +₩45,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
168-1648
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Freezer Spray

Package Size

400 ml

Application

Static Sensitive Equipment

Freezer Temperature

-50°C

Standards/Approvals

No

Trade Name

Freezer Spray

COO (Country of Origin):
GB

RS PRO Minimal Static Refrigerant


Need to freeze something quickly? This aerosol freeze spray from RS PRO will rapidly cool objects to below -45˚C.

The spray is ideal for jobs where you need to freeze something for a short period of time. Sprays of this kind are commonly used for pipe freezing, carbon-fibre moulding and removing chewing gum from surfaces. They can also be put to creative use in ice sculpture. However, as a flammable refrigerant made with liquefied petroleum gases, it's not suitable for use on live electrical equipment.

The spray meets the Restriction of Hazardous Substances directive (RoHS), meaning it contains no more than minimal levels of hazardous substances such as benzyl butyl phthalate and polybrominated biphenyls. It also meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, meaning it won't damage equipment via electrostatic discharge. This spray should be stored away from heat sources and high temperatures.

Features and Benefits


Reduces temperature down to at least -50°C (dependant on the initial temperature of the component) in a matter of seconds

Avoids the potential danger of build-up of highly damaging voltages on static sensitive devices

Ideal for the detection of faulty joints and overheating components in electrical and electronic circuitry and testing of thermo-sensitive components

Corrosion inhibiting formulation

Extension tube aids access to components in confined areas

관련된 링크들