Infineon 256 kB SPI FRAM 8-Pin SOIC, FM25W256-GTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩24,900,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩9,960.00₩24,898,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5332
제조사 부품 번호:
FM25W256-GTR
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Memory Size

256kB

Product Type

FRAM

Organisation

32K x 8 bit

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

20MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Minimum Supply Voltage

2.7V

Automotive Standard

No

Number of Words

32k

Maximum Supply Voltage

5.5V

Infineon FRAM, 256kB Memory Size, 20MHz Maximum Clock Frequency - FM25W256-GTR


This is a non-volatile memory device offering random-access data storage for systems requiring persistent retention and frequent writes. It communicates via an SPI Interface and is supplied in an 8-pin SOIC package suitable for Compact board layouts. The device operates across a battery-friendly supply range and is rated for extended industrial temperature extremes.

Features and Benefits:


• 256kB density enables frequent data logging without wear concerns
• 20MHz clock supports Rapid serial transfers for responsive operation
• 2.7V to 5.5V supply range allows flexible power-domain integration
• 8-bit data bus simplifies Interface with standard microcontrollers
• -40°C to 85°C rating supports deployment across varied environments

Applications


• Suitable for data-logging in embedded control systems
• Ideal for configuration storage in industrial automation
• Used with low-voltage controllers in portable instruments
• Can be used for non-volatile buffering in test equipment
• Used for system parameter retention in factory devices

What Interface does it use for communication?


It uses an SPI serial Interface for clocked, synchronous data transfers.

How many addressable words are available?


The memory organisation provides 32k words of 8-bit width.

What package and pin count are supplied?


The device is provided in an SOIC package with 8 pins.

What environmental approvals are indicated?


The component is marked as RoHS compliant.

What are the supply voltage limits for safe operation?


The operating supply range extends from 2.7V up to a maximum of 5.5V.

관련된 링크들