Infineon 512 kB SPI FRAM 8-Pin SOIC, FM25V05-GTR

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 reel of 2500 units)*

₩39,280,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
릴당*
2500 +₩15,712.00₩39,278,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-5328
제조사 부품 번호:
FM25V05-GTR
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

FRAM

Memory Size

512kB

Organisation

64K x 8

Interface Type

SPI

Data Bus Width

8bit

Maximum Clock Frequency

40MHz

Package Type

SOIC

Pin Count

8

Standards/Approvals

RoHS

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Number of Bits per Word

8

Maximum Supply Voltage

3.6V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

2V

Infineon FRAM, 512kB Memory Size, 8-bit Data Bus Width - FM25V05-GTR


This is a serial non-volatile memory device designed for high-speed, low-power data storage in industrial and automotive environments. It operates across a wide supply range and supports a serial peripheral Interface for fast transfer rates. The component is supplied in a standard eight-pin SOIC package and is suitable for temperature-critical systems.

Features and Benefits:


• Supports 40MHz clock for Rapid data transfers
• Operates from 2V to 3.6V for flexible power designs
• Endures -40°C to +85°C for harsh ambient conditions
• 8-bit data bus width enabling simple byte-oriented access
• RoHS-compliant component reducing hazardous substance risks

Applications


• Suitable for automotive control module non-volatile logging
• Ideal for industrial data-logging systems requiring endurance
• Used with microcontrollers needing serial 8-bit memory Interface
• Can be used for low-power embedded systems with limited supply
• Appropriate for designs requiring an SOIC 8-pin package

What organisation and memory layout does it use?


It uses a 64Kx8 organisation providing 512 kB of accessible storage.

What temperature extremes can the device tolerate in operation?


It is rated to function between -40°C and +85°C for operating environments.

What packaging and pin count does it come in?


The device is supplied in an SOIC package with eight pins.

Which Interface and bus configuration are implemented for data transfer?


It communicates via an SPI Interface using an 8-bit data bus.

Is the component compliant with automotive quality standards?


It meets AEC‑Q100 requirements for automotive-grade semiconductor use.

관련된 링크들