Amphenol Communications Solutions, OPU 500 μm Pitch 40 Way Right Angle Male FPC Connector, Solder

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
771-0101
제조사 부품 번호:
62684-40210E9ALF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Product Type

FPC Connector

Number of Contacts

40

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

500mA

Pitch

500μm

Mount Type

Surface

Connector Gender

Male

Contact Position

Top

Termination Type

Solder

Insertion Force

ZIF

Orientation

Right Angle

Locking Mechanism

Yes

Voltage

50V ac, 50V ac

Minimum Operating Temperature

-55°C

Series

OPU

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

No

Number of Rows

1

Contact Plating

Gold

Housing Material

Fibreglass Reinforced Thermoplastic

COO (Country of Origin):
MY

OPU Series FPC/FFC Connectors


This range of OPU Series FPC/FFC 0.5 mm pitch SMT Connectors have a ZIF design with sliding actuators. The OPU Series FPC/FFC 0.5 mm pitch SMT Connector accommodates 0.3 mm thick cable.

Manufacturers Part Number Key:

62684-401100ALF: Lower Contact on 48.4 mm wide Reel

62684-40110E9ALF: Lower Contact on 50.4 mm wide Reel

62684-40210E9ALF: Upper Contact on 50.4 mm wide Reel

0.5mm FPC - FCI


관련된 링크들