TE Connectivity, 487526 2.54 mm Pitch 4 Way 90° Female FPC Connector
- RS 제품 번호:
- 274-9993
- 제조사 부품 번호:
- 487526-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-9993
- 제조사 부품 번호:
- 487526-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | FPC Connector | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Orientation | 90° | |
| Voltage | 300V ac | |
| Minimum Operating Temperature | -65°C | |
| Series | 487526 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| Housing Material | TPE | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 4 | ||
Product Type FPC Connector | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Orientation 90° | ||
Voltage 300V ac | ||
Minimum Operating Temperature -65°C | ||
Series 487526 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
Housing Material TPE | ||
The TE Connectivity FFC connector is designed for wire to board connections, allowing flexible flat cables to be securely attached to a circuit board. It offers 4 positions, which means it can accommodate a flat cable with four conductors. This connector uses a receptacle style housing, making it suitable for receiving and connecting FFCs.
Socket type contact
Shock and vibration tested
UL 94V 0 flammability rating
관련된 링크들
- TE Connectivity, 487526 2.54 mm Pitch 4 Way 90° Female FPC Connector
- TE Connectivity 2.54 mm Pitch 14 Way Male FPC Connector
- TE Connectivity, 503566-1300 2.54 mm Pitch 16 Way Right Angle FPC Connector, Solder
- TE Connectivity, 6-520315 2.54 mm Pitch 16 Way Straight Female FPC Connector, Solder
- TE Connectivity, Trio-Mate 2.54 mm Pitch 7 Way Straight Female FPC Connector, Solder
- TE Connectivity, Trio-Mate 2.54 mm Pitch 12 Way Straight Female FPC Connector, Solder
- TE Connectivity, 2-111446-1 2.54 mm Pitch 30 Way Vertical Male FPC Connector, Vertical Contact
- TE Connectivity, Trio-Mate 2.54 mm Pitch 8 Way Right Angle Female FPC Connector, Solder