Molex, 52207 1 mm Pitch 18 Way Female FPC Connector, Tin-Silver-Bismuth Termination

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
265-9394
제조사 부품 번호:
52207-1833
제조업체:
Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Molex

Number of Contacts

18

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Slide

Pitch

1mm

Current

1A

Mount Type

Surface

Connector Gender

Female

Contact Position

Top

Termination Type

Tin-Silver-Bismuth Termination

Voltage

125V

Series

52207

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL E29179, CSA LR19980

Number of Rows

1

Contact Plating

Tin Silver Bismuth

Housing Material

Nylon

COO (Country of Origin):
MY
The Molex Easy-On FFC/FPC connector is made by phosphor bronze with tin-silver-bismuth plating. It has top contact position and right angle orientation.

Number of rows 1

18 circuits

Natural color

Net weight 665.900/mg

Surface mount

관련된 링크들