TE Connectivity 500 μm Pitch 50 Way Female FPC Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
255-7468
Distrelec 제품 번호:
304-48-897
제조사 부품 번호:
5-1734839-0
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

FPC Connector

Number of Contacts

50

Contact Material

Phosphor Bronze

Pitch

500μm

Current

500mA

Mount Type

PCB

Connector Gender

Female

Insertion Force

ZIF

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

RoHS

Contact Plating

Gold

Housing Material

LCP

COO (Country of Origin):
CN
The TE Connectivity FPC wire to board connector system are reliable interconnects that use an actuator to secure the cable termination, and are field terminatable (require no tooling).

Connector assembly

PCB mount receptacle

Flex to board connector system

관련된 링크들