Wurth Elektronik, 687 24 Way Vertical Male FPC Connector, Solder
- RS 제품 번호:
- 205-3097
- 제조사 부품 번호:
- 687324124422
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
₩2,660,000.00
일시적 품절
- 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 1000 - 4000 | ₩2,660.00 | ₩2,660,600.00 |
| 5000 + | ₩2,394.00 | ₩2,394,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-3097
- 제조사 부품 번호:
- 687324124422
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | FPC | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | 687 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Plating | Tin over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Contact Material Phosphor Bronze | ||
Sub Type FPC | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Vertical | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series 687 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Plating Tin over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-FPC series 0.5 mm pitch SMT FPC ZIF connectors with a top contact configuration. This FPC connector is made from LCP insulator and stamped tin over nickel plated phosphor bronze contacts.
Pins = 24
Type = vertical
Length = 18.4mm
Working Voltage = 50VAC
관련된 링크들
- Wurth Elektronik, 687 24 Way Vertical Male FPC Connector, Solder
- Wurth Elektronik, 687 14 Way Vertical Male FPC Connector, Solder
- Wurth Elektronik, 687 4 Way Horizontal Male FPC Connector, Solder
- Wurth Elektronik, 687 22 Way Horizontal Male FPC Connector, Solder
- Wurth Elektronik, 687 0.5 mm Pitch 24 Way Straight Male FPC Connector, Solder Pin
- Wurth Elektronik, 687 0.5 mm Pitch 18 Way Vertical Male FPC Connector, ZIF Vertical Contact
- Wurth Elektronik, 687 0.5 mm Pitch 10 Way Straight Male FPC Connector, Solder Pin
- Wurth Elektronik, 687 0.5 mm Pitch 12 Way Straight Male FPC Connector, Solder Pin