Omron, XF3M 0.5 mm Pitch 37 Way Horizontal Male FPC Connector, Top Contact
- RS 제품 번호:
- 202-4933
- 제조사 부품 번호:
- XF3M-3715-1B-R100
- 제조업체:
- Omron
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (100 units, on reels of 100)*
₩634,040.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 - 1 | ₩634,040.00 | ₩6,340.00 |
| 2 - 3 | ₩618,220.00 | ₩6,182.00 |
| 4 + | ₩608,700.00 | ₩6,088.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-4933
- 제조사 부품 번호:
- XF3M-3715-1B-R100
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | FPC Connector | |
| Number of Contacts | 37 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Gold Plated | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Termination Type | Top Contact | |
| Contact Position | Dual | |
| Orientation | Horizontal | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -30°C | |
| Series | XF3M | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold Flash | |
| Housing Material | Liquid Crystal Polymer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type FPC Connector | ||
Number of Contacts 37 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Gold Plated | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Cable | ||
Connector Gender Male | ||
Termination Type Top Contact | ||
Contact Position Dual | ||
Orientation Horizontal | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -30°C | ||
Series XF3M | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Contact Plating Gold Flash | ||
Housing Material Liquid Crystal Polymer | ||
제외
- COO (Country of Origin):
- CN
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
관련된 링크들
- Omron, XF3M 0.5 mm Pitch 37 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 5 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 11 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 10 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 4 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 15 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 26 Way Horizontal Male FPC Connector, Top Contact
- Omron, XF3M 1 mm Pitch 30 Way Horizontal Male FPC Connector, Top Contact