- RS 제품 번호 799-001
- 제조사 부품 번호 SFW5R-1STE1LF
Subtotal (1 reel of 2000 units) | Amphenol ICC | - | 5 | FPC Connector | Phosphor Bronze | FPC Connector | 1A | 1mm | Surface | - | - | - | - | Solder | - | ZIF | Right Angle | - | 100V | - | -55°C | SFW-R | - | 105°C | - | 1 | - | Tin | - |
|
- RS 제품 번호 121-3338
- 제조사 부품 번호 200528-0060
Subtotal (1 pack of 10 units) | Molex | Locking Mechanism | 6 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 1mm | Surface | - | Male | - | Bottom | Solder | - | ZIF | Right Angle | - | 50V ac/dc | - | -40°C | 200528 | Male | 105°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 731-5839P
- 제조사 부품 번호 XF2M-5015-1A
Subtotal 5 units (supplied on a continuous strip) | Omron | Locking Mechanism | 50 | FPC Connector | Copper Alloy | Easy-On FFC/FPC Connector | 500mA | 0.5mm | Surface | - | Female | - | Dual | Solder | - | - | Right Angle | - | 50V ac/dc | - | -30°C | XF2M | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 763-2698
- 제조사 부품 번호 687340124422
Subtotal (1 pack of 5 units) | Wurth Elektronik | Locking Mechanism | 40 | FPC Connector | Phosphor Bronze | Wire-to-Board | 500mA | 0.5mm | Surface | - | Male | - | - | Solder Pin | - | ZIF | Straight | - | 50V | - | -25°C | 687 | Male | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 638-6495
- 제조사 부품 번호 11FE-BT-VK-N
Subtotal (1 pack of 10 units) | JST | - | 11 | FPC Connector | Copper Alloy | FFC | 1A | 1.25mm | Through Hole | - | Female | - | Top | Solder | - | Non-ZIF | Straight | - | 200V ac/dc | - | -25°C | FE Connector | Female | 85°C | - | 2 | No | Tin Lead | - |
|
- RS 제품 번호 136-2486
- 제조사 부품 번호 FH34SRJ-50S-0.5SH(99)
| Hirose | Locking Mechanism | 50 | FPC Connector | Phosphor Bronze | FPC | 500mA | 0.5mm | Surface | - | Female | - | Top, Bottom | Solder | - | ZIF | Straight | - | 50V ac | - | -55°C | FH34SRJ | Female | 85°C | - | 1 | No | Nickel, Gold | - |
|
- RS 제품 번호 167-1704
- 제조사 부품 번호 52610-0672
Subtotal (1 reel of 1000 units) | Molex | Locking Mechanism | 6 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 1A | 1mm | Surface | - | Female | - | Vertical | ZIF Vertical Contact | - | - | Straight | - | 125V ac/dc | - | -40°C | 52610 | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 136-2454
- 제조사 부품 번호 FH26W-51S-0.3SHW(97)
| Hirose | Locking Mechanism | 51 | FPC Connector | Phosphor Bronze | FPC | 200mA | 0.3mm | Surface | - | Female | - | Bottom | Solder | - | ZIF | Straight | - | 30V ac | - | -55°C | FH26 | Female | 85°C | - | 2 | No | Gold | - |
|
- RS 제품 번호 122-5129
- 제조사 부품 번호 686114148922
Subtotal (1 tape of 5 units) | Wurth Elektronik | Locking Mechanism | 14 | FPC Connector | Phosphor Bronze | FPC | 1A | 1mm | Surface | - | Female | - | - | ZIF Bottom Contact | - | ZIF | Horizontal | - | 100V ac/dc | - | -40°C | WR-FPC | Female | 105°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 233-9808
- 제조사 부품 번호 68712614022
Subtotal (1 tape of 5 units) | Wurth Elektronik | Locking Mechanism | 26 | FPC Connector | Phosphor Bronze | FPC | - | 0.5mm | Surface | - | Female | - | Top | ZIF Top Contact | - | ZIF | Horizontal | - | 50V | - | -25°C | WR-FPC | Female | 85°C | - | - | No | Tin over Nickel | - |
|
- RS 제품 번호 763-2635
- 제조사 부품 번호 68711814522
Subtotal (1 pack of 5 units) | Wurth Elektronik | Locking Mechanism | 18 | FPC Connector | Phosphor Bronze | Wire-to-Board | 500mA | 0.5mm | Surface | - | Male | - | Bottom | Solder Pin | - | ZIF | Straight | - | 50V | - | -25°C | 687 | Male | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 163-3921
- 제조사 부품 번호 68611814122
Subtotal (1 reel of 1500 units) | Wurth Elektronik | Locking Mechanism | 18 | FPC Connector | Phosphor Bronze | Wire-to-Board | 1A | 1mm | Surface | - | Male | - | Top | Solder Pin | - | ZIF | Straight | - | 125V | - | -25°C | 686 | Male | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 763-2610
- 제조사 부품 번호 68612014122
Subtotal (1 pack of 5 units) | Wurth Elektronik | Locking Mechanism | 20 | FPC Connector | Phosphor Bronze | Wire-to-Board | 1A | 1mm | Surface | - | Male | - | Top | Solder Pin | - | ZIF | Straight | - | 125V | - | -25°C | 686 | Male | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 796-373
- 제조사 부품 번호 52892-2496
Subtotal (1 reel of 1000 units) | Molex | - | 24 | FPC Connector | Phosphor Bronze | FPC | 0.5A | 0.5mm | Surface | - | Male | - | Bottom | Surface Mount | - | ZIF | Right Angle | - | 50V | - | -30°C | 52892 | Male | 85°C | - | 2 | RoHS | Gold | - |
|
- RS 제품 번호 787-803
- 제조사 부품 번호 SFV25R-2STE1HLF
Subtotal (1 reel of 3000 units) ₩11,694.99₩11,694.99/reel | Amphenol ICC | Locking Mechanism | 25 | Connector | Phosphor Bronze | ZIF | 0.5A | 0.5mm | Surface | - | Female | - | Bottom | Surface Mount | - | - | Right Angle | - | 50V | - | -55°C | SFV | Male | 105°C | - | 1 | UL | Gold | - |
|
- RS 제품 번호 670-6814P
- 제조사 부품 번호 52271-0869
Subtotal 10 units (supplied on a continuous strip) | Molex | Locking Mechanism | 8 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 1mm | Surface | - | Female | - | Bottom | Solder | - | ZIF | Right Angle | - | 50V ac/dc | - | -20°C | 52271 | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 670-6795
- 제조사 부품 번호 52271-0469
Subtotal (1 pack of 10 units) | Molex | Locking Mechanism | 4 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 1mm | Surface | - | Female | - | Bottom | Solder | - | ZIF | Right Angle | - | 50V ac/dc | - | -40°C | 52271 | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 141-8564
- 제조사 부품 번호 687114183622
Subtotal (1 reel of 4000 units) | Wurth Elektronik | Locking Mechanism | 14 | FPC Connector | Phosphor Bronze | FPC | 400mA | 0.5mm | Surface | - | Female | - | Top | Surface Mount | - | ZIF | Horizontal | - | 50V ac | - | -25°C | WR-FPC | Female | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 213-4495
- 제조사 부품 번호 15388060
Subtotal (1 tube of 1050 units) | Molex | - | 6 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 2A | 2.54mm | PCB | - | Female | - | - | Tin | - | - | Vertical | - | 250V | - | -40°C | 70430 | Female | 105°C | - | 1 | UL E29179, CSA LR19880 | Tin | - |
|
- RS 제품 번호 797-246
- 제조사 부품 번호 39-53-2275
Subtotal (1 tray of 25 units) | Molex | - | 27 | FPC Connector | Phosphor Bronze | - | 1A | 1.25mm | Through Hole | - | Male | - | - | Through Hole | - | - | Vertical | - | 200V | - | -20°C | 5597 | - | 80°C | - | - | RoHS | Tin Bismuth | - |