Molex, 15-38-8110 2.54 mm Pitch 11 Way Vertical Female FPC Connector, Vertical Contact
- RS 제품 번호:
- 683-811
- 제조사 부품 번호:
- 15-38-8110
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-811
- 제조사 부품 번호:
- 15-38-8110
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 11 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Termination Type | Vertical Contact | |
| Orientation | Vertical | |
| Voltage | 50V | |
| Minimum Operating Temperature | -25°C | |
| Series | 15-38-8110 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Housing Material | LCP, Phosphor Bronze, Gold | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 11 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Termination Type Vertical Contact | ||
Orientation Vertical | ||
Voltage 50V | ||
Minimum Operating Temperature -25°C | ||
Series 15-38-8110 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Housing Material LCP, Phosphor Bronze, Gold | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Female Version G Receptacle is expertly designed for seamless connections in FFC/FPC applications. With 11 circuits it provides robust performance with a maximum voltage of 250V and a current capacity of 1.0A to 2.0A per contact. This versatile receptacle accommodates various PCB thicknesses and ensures reliable orientation with its vertical design. Featuring a low-profile structure the SL series prioritises efficient use of space while maintaining high-quality standards as evidenced by compliance with EU RoHS directives. Perfect for industries seeking reliable connectors this component presents a blend of functionality and durability tailored for modern engineering solutions.
11 circuits provide ample connectivity for compact applications
Designed for vertical orientation which enhancing PCB layout efficiency
Constructed from durable materials including phosphor bronze and a polyester alloy which ensuring longevity
Flammability rating of 94V-0 contributes to enhanced safety standards
Compatible with multiple mounting styles providing versatility for design integration
Recommended PCB thicknesses of 1.60mm to 2.40mm facilitate compatibility with common circuit designs
Stackable design allows for space-saving configurations in complex assemblies
CRF (Compliance Report Form) and EU RoHS compliance ensure environmental safety
관련된 링크들
- Molex, 15-38-8118 2.54 mm Pitch 11 Way Vertical Female FPC Connector, Vertical Contact
- Molex, 15-38-8148 2.54 mm Pitch 14 Way Vertical Female FPC Connector, Vertical Contact
- Molex, 15-38-9042 2.54 mm Pitch 4 Way Vertical Male FPC Connector, Vertical Contact
- Molex, 15-38-9022 2.54 mm Pitch 2 Way Vertical Male FPC Connector, Vertical Contact
- Molex, 15-38-8038 2.54 mm Pitch 3 Way Vertical Female FPC Connector, Vertical Contact
- Molex, 15-38-8168 2.54 mm Pitch 16 Way Vertical Female FPC Connector, Vertical Contact
- Molex, 15-47-4077 2.54 mm Pitch 7 Way Vertical Female FPC Connector, Vertical Contact
- Molex, 15-47-4073 2.54 mm Pitch 7 Way Vertical Female FPC Connector, Vertical Contact