- RS 제품 번호 162-0912
- 제조사 부품 번호 BM23PF0.8-30DP-0.35V(895)
| Hirose | Locking Mechanism | 30 | FPC Connector | Phosphor Bronze | FPC | 300, 5mA | 0.35mm | Surface | - | Male | - | Top | Surface Mount | - | Non-ZIF | Straight | - | 30, 30V ac | - | -55°C | 23 | Male | 85°C | - | 2 | No | Gold | - |
|
- RS 제품 번호 731-5839
- 제조사 부품 번호 XF2M-5015-1A
Subtotal (1 pack of 5 units) | Omron | Locking Mechanism | 50 | FPC Connector | Copper Alloy | Easy-On FFC/FPC Connector | 500mA | 0.5mm | Surface | - | Female | - | Dual | Solder | - | - | Right Angle | - | 50, 50V ac | - | -30°C | XF2M | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 143-6447
- 제조사 부품 번호 687140183722
| Wurth Elektronik | Locking Mechanism | 40 | FPC Connector | Phosphor Bronze | FPC | 400mA | 0.5mm | Surface | - | Female | - | Bottom | Surface Mount | - | ZIF | Horizontal | - | 50V ac | - | -25°C | WR-FPC | Female | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 731-5839P
- 제조사 부품 번호 XF2M-5015-1A
Subtotal 5 units (supplied on a continuous strip) | Omron | Locking Mechanism | 50 | FPC Connector | Copper Alloy | Easy-On FFC/FPC Connector | 500mA | 0.5mm | Surface | - | Female | - | Dual | Solder | - | - | Right Angle | - | 50, 50V ac | - | -30°C | XF2M | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 787-026
- 제조사 부품 번호 10085901-5015EHLF
Subtotal (1 reel of 3000 units) ₩21,635.90₩21,635.90/reel | Amphenol ICC | Locking Mechanism | 50 | Connector | Copper Alloy | FPC Connector | - | 0.5mm | Surface | - | Female | - | - | Surface Mount | - | ZIF | Right Angle | - | 50V | - | -55°C | 10085901 | Female | 85°C | - | - | RoHS | Gold | - |
|
- RS 제품 번호 167-6320
- 제조사 부품 번호 503480-1000
Subtotal (1 reel of 3000 units) | Molex | Locking Mechanism | 10 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 0.5mm | Surface | - | Male | - | Dual | Solder | - | - | Right Angle | - | 50, 50V ac | - | -40°C | 503480 | Male | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 213-4499
- 제조사 부품 번호 15474043
Subtotal (1 tube of 1590 units) | Molex | - | 4 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 2A | 2.54mm | PCB | - | Female | - | - | Tin | - | - | Vertical | - | 250V | - | -40°C | 70430 | Female | 105°C | - | 1 | CSA LR19880, UL E29179 | Gold | - |
|
- RS 제품 번호 816-396
- 제조사 부품 번호 54550-1471
Subtotal (1 reel of 2000 units) ₩29,727.06₩29,727.06/reel | Molex | - | 14 | FPC Connector | Phosphor Bronze | Connector | 500mA | 0.5mm | Surface | - | - | - | Top | Surface Mount | - | ZIF | Right Angle | - | 50V | - | -40°C | 54550 | - | 85°C | - | 1 | RoHS | Gold | - |
|
- RS 제품 번호 122-5107
- 제조사 부품 번호 687116149022
Subtotal (1 tape of 5 units) | Wurth Elektronik | Locking Mechanism | 16 | FPC Connector | Phosphor Bronze | FPC | 500mA | 0.5mm | Surface | - | Male | - | Bottom | ZIF Bottom Contact | - | ZIF | Horizontal | - | 50, 50V ac | - | -40°C | WR-FPC | Female | 105°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 796-554
- 제조사 부품 번호 503566-5102
Subtotal (1 reel of 6000 units) ₩180,222.77₩180,222.77/reel | Molex | Locking Mechanism | 51 | FPC Connector | Phosphor Bronze | FPC Connector | 300mA | 0.3mm | Surface | - | Female | - | Bottom | Surface Mount | - | ZIF | Right Angle | - | 50V | - | -40°C | 503566 | Female | 105°C | - | 1 | UL E29179 | Gold over Nickel | - |
|
- RS 제품 번호 163-3912
- 제조사 부품 번호 68610814422
Subtotal (1 reel of 1500 units) | Wurth Elektronik | Locking Mechanism | 8 | FPC Connector | Phosphor Bronze | Wire-to-Board | 1A | 1mm | Surface | - | Male | - | Bottom | Solder Pin | - | ZIF | Straight | - | 125V | - | -25°C | 686 | Male | 85°C | - | 1 | No | Tin over Nickel | - |
|
- RS 제품 번호 720-6347
- 제조사 부품 번호 52808-2271
Subtotal (1 pack of 5 units) | Molex | Locking Mechanism | 22 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 1mm | Surface | - | Female | - | - | Solder | - | Non-ZIF | Straight | - | 125, 125V ac | - | -20°C | 52808 | Female | 80°C | - | 1 | No | Tin Bismuth over Nickel | - |
|
- RS 제품 번호 233-9858P
- 제조사 부품 번호 687334124422
Subtotal 1 unit (supplied on a continuous strip) | Wurth Elektronik | Locking Mechanism | 34 | FPC Connector | Phosphor Bronze | FPC | 500mA | 0.5mm | Surface | - | Female | - | - | ZIF Vertical Contact | - | ZIF | Vertical | - | 50V | - | -25°C | WR-FPC | Female | 85°C | - | - | No | Tin over Nickel | - |
|
- RS 제품 번호 814-841
- 제조사 부품 번호 52559-3353
Subtotal (1 reel of 1000 units) ₩17,912.46₩17,912.46/reel | Molex | Locking Mechanism | 33 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 500mA | 1.25mm | Surface | - | Female | - | Vertical | Surface Mount | - | ZIF | Vertical | - | 50V | - | -40°C | 52559 | Female | 85°C | - | 1 | Rohs | Gold | - |
|
- RS 제품 번호 505-802
- 제조사 부품 번호 503566-2102
Subtotal (1 reel of 6000 units) ₩75,528.30₩75,528.30/reel | Molex | Locking Mechanism | 21 | FPC Connector | Phosphor Bronze | Easy-On | 300mA | 0.3mm | Surface | - | Female | - | Bottom | Bottom | - | - | Right Angle | - | 5V | - | -40°C | 503566-2102 | Female | 105°C | - | 1 | EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A | Gold over Nickel | - |
|
- RS 제품 번호 302-553
- 제조사 부품 번호 1-84952-5
Subtotal (1 reel of 1200 units) ₩11,745.50₩11,745.50/reel | TE Connectivity | Locking Mechanism | 15 | FPC Connector | Phosphor Bronze | - | 1A | 1mm | Surface | - | Female | - | Bottom | Press Fit | - | ZIF | Right Angle | - | 200V | - | -40°C | FPC | Female | 85°C | - | 1 | UL 94 V-O | Tin | - |
|
- RS 제품 번호 136-2486
- 제조사 부품 번호 FH34SRJ-50S-0.5SH(99)
| Hirose | Locking Mechanism | 50 | FPC Connector | Phosphor Bronze | FPC | 500mA | 0.5mm | Surface | - | Female | - | Top, Bottom | Solder | - | ZIF | Straight | - | 50V ac | - | -55°C | FH34SRJ | Female | 85°C | - | 1 | No | Nickel, Gold | - |
|
- RS 제품 번호 161-9575
- 제조사 부품 번호 52610-1272
Subtotal (1 reel of 1000 units) | Molex | Locking Mechanism | 12 | FPC Connector | Phosphor Bronze | Easy-On FFC/FPC Connector | 1A | 1mm | Surface | - | Female | - | Vertical | Solder | - | - | Straight | - | 125V | - | -40°C | 52610 | Female | 85°C | - | 1 | No | Gold over Nickel | - |
|
- RS 제품 번호 179-1110
- 제조사 부품 번호 AYF530435
Subtotal (1 pack of 5 units) | Panasonic | Locking Mechanism | 4 | FPC Connector | Copper Alloy | - | - | 0.5mm | Surface | - | - | - | - | - | - | - | Right Angle | - | - | - | -55°C | - | - | 85°C | - | 1 | - | - | - |
|
- RS 제품 번호 142-4131
- 제조사 부품 번호 687114183622
| Wurth Elektronik | Locking Mechanism | 14 | FPC Connector | Phosphor Bronze | FPC | 400mA | 0.5mm | Surface | - | Female | - | Top | Surface Mount | - | ZIF | Horizontal | - | 50V ac | - | -25°C | WR-FPC | Female | 85°C | - | 1 | No | Tin over Nickel | - |