Molex, 505110-6891 500 μm Pitch 68 Way Right Angle Female FPC Connector, Bottom
- RS 제품 번호:
- 506-042
- 제조사 부품 번호:
- 505110-6891
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 3000 units)*
₩15,373,660.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩15,373,660.00 | ₩5,124.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 506-042
- 제조사 부품 번호:
- 505110-6891
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 68 | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Termination Type | Bottom | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Series | 505110-6891 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Number of Rows | 1 | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | LCP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type FPC Connector | ||
Number of Contacts 68 | ||
Sub Type Easy-On FFC/FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Surface | ||
Connector Gender Female | ||
Termination Type Bottom | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Series 505110-6891 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Number of Rows 1 | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474 | ||
Contact Plating Gold over Nickel | ||
Housing Material LCP | ||
- COO (Country of Origin):
- JP
The Molex FFC/FPC Connector stands out with its innovative right-angle design, combining functionality with Compact aesthetics. Designed for versatile applications, this connector features a 0.50mm pitch and accommodates 68 circuits, ensuring reliable connectivity in space-constrained environments. Crafted from premium materials, including liquid crystal polymer, and finished with gold over nickel plating, this connector not only assures durability but also enhances electrical performance. With its front flip actuator and precise engineering, the series is engineered for seamless integration into a variety of electronic devices, delivering excellence in both performance and reliability.
The right-angle design facilitates easier installation in tight spaces
Durable construction ensures longevity under rigorous conditions
Gold plating on contacts enhances conductivity and reduces signal loss
The Compact 0.50mm pitch helps save precious PCB space
Supports a wide temperature range, making it suitable for diverse applications
Designed for a maximum of 20 mating cycles, ensuring reliability over time
Compatibility with various FFC/FPC types maximises utility and flexibility
관련된 링크들
- Molex, 505110-6891 500 μm Pitch 68 Way Right Angle Female FPC Connector, Bottom
- Molex, 505110 500 μm Pitch 9 Way Right Angle FPC Connector, ZIF Bottom Contact
- Molex, 505110-5596 500 μm Pitch 55 Way Right Angle FPC Connector, Bottom
- Molex, 505110-6091 500 μm Pitch 60 Way Right Angle Female FPC Connector, Bottom
- Molex, Easy-On 500 μm Pitch 8 Way Right Angle, Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex, Easy-On 500 μm Pitch 18 Way Right Angle, Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex, Easy-On 500 μm Pitch 14 Way Right Angle, Right Angle Male FPC Connector, ZIF Bottom Contact
- Molex, Easy-On 500 μm Pitch 16 Way Right Angle, Right Angle Male FPC Connector, ZIF Bottom Contact