TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size Vinyl, Yellow
- RS 제품 번호:
- 451-7445
- 제조사 부품 번호:
- 165015-0
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩3,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩72,000.00
재고있음
- 추가로 2026년 11월 09일 부터 2,200 개 단위 배송
- 추가로 2027년 2월 01일 부터 5,000 개 단위 배송
- 추가로 2027년 2월 15일 부터 5,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩720.00 | ₩72,000.00 | - |
| 200 - 900 | ₩704.00 | ₩70,420.00 | ₩3,200.00 |
| 1000 + | ₩580.00 | ₩57,960.00 | ₩140,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 451-7445
- 제조사 부품 번호:
- 165015-0
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8mm | |
| Insulation Material | Vinyl | |
| Minimum Wire Size AWG | 12AWG | |
| Minimum Wire Size mm² | 2.6mm² | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6.6mm² | |
| Overall Length | 30.98mm | |
| Stud Size | M4 | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 790μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8mm | ||
Insulation Material Vinyl | ||
Minimum Wire Size AWG 12AWG | ||
Minimum Wire Size mm² 2.6mm² | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6.6mm² | ||
Overall Length 30.98mm | ||
Stud Size M4 | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 790μm | ||
TE Connectivity PLASTI-GRIP Spade Wire Crimp Terminals
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily. These PLASTI-GRIP spade crimp terminals are available in different styles; spade, spring spade and flanged spade.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
관련된 링크들
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size Vinyl, Yellow
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 12 AWG to 10 AWG, M4 Stud Size Polyvinyl Chloride, Yellow
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 12 AWG to 10 AWG, M5 Stud Size Vinyl, Yellow
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 22 AWG to 16 AWG, M4 Stud Size Vinyl, Red
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 16 AWG to 14 AWG, M4 Stud Size Vinyl, Blue
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 16 AWG to 14 AWG, M5 Stud Size Vinyl, Blue
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 22 AWG to 16 AWG, M5 Stud Size Vinyl, Red
- TE Connectivity, PLASTI-GRIP Insulated Fork Terminal, 22 AWG to 16 AWG, M3.5 Stud Size Vinyl, Red