대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩10,900.00
재고있음
- 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 9 | ₩10,900.00 | ₩2,180.00 |
| 10 - 19 | ₩10,560.00 | ₩2,112.00 |
| 20 - 49 | ₩10,240.00 | ₩2,048.00 |
| 50 - 249 | ₩10,040.00 | ₩2,008.00 |
| 250 + | ₩9,840.00 | ₩1,968.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 208-0279
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Fork Terminal | |
| Series | RS PRO | |
| Insulation | Insulated | |
| Insulation Material | Plastic | |
| Overall Length | 49.4mm | |
| Hooked | No | |
| Colour | Yellow | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Fork Terminal | ||
Series RS PRO | ||
Insulation Insulated | ||
Insulation Material Plastic | ||
Overall Length 49.4mm | ||
Hooked No | ||
Colour Yellow | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO 4 mm Fork Terminal - Male
RS PRO introduces a fantastic range of fork terminal connectors, also known as spade terminals. Fork terminals are the ideal solution for connecting a single wire to an electrical system via a stud, screw or bus bar. These terminals offer high-grade ABS plastic insulation making them more reliable and durable than non-insulated terminals. With a centre contact made from nickel-plated brass and a transfer termination method, these terminals are designed to protect your wires from fraying whilst providing high levels of protection even in environments where vibration is a factor. Connecting cables with a fork plug is a fast and easy way to ensure a solid connection as the screw or bolt can be left partially screwed in when a terminal is attached or removed.
Features and Benefits
Applications
There are many variations of fork terminals including colour, size, uninsulated and insulated varieties so its important to have a selection of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. Fork terminals, also known as spade connectors, are found in many different industries as they are especially suited to keep a strong reliable connection in various environments including ones where vibration is a factor, commonly found in
Electrical panels
Terminal blocks
Wiring harnesses
How do I crimp my terminal to my wire?
Crimping your terminals to your wires is an easy and quick process! Just place your wire into the hollow tube of the terminal and then use either a plier type crimp tool or a rachet type crimp tool to secure it. Plier type crimp tools are inexpensive and ideal for everyday use of common terminals including fork terminals. Rachet type crimp tools are designed for more specific terminals, such as double crimp or disconnects, as they measure the exact amount of force required for the crimp before releasing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Insulated Fork Terminal Plastic, Blue
- RS PRO Insulated Fork Terminal Plastic, Red
- RS PRO Insulated Fork Terminal Plastic, Black
- RS PRO Insulated Fork Terminal Plastic, Green
- RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M5 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M10 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal, 12 AWG to 10 AWG, M8 Stud Size Vinyl, Yellow
- RS PRO Insulated Fork Terminal, 26 AWG to 22 AWG, M5 Stud Size Nylon, Yellow