Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 2 NO/2 NC
- RS 제품 번호:
- 286-1803
- 제조사 부품 번호:
- SMF229-12VDC (H306703)
- 제조업체:
- Elesta
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 286-1803
- 제조사 부품 번호:
- SMF229-12VDC (H306703)
- 제조업체:
- Elesta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 2 NO/2 NC | |
| Number of Poles | 4 | |
| Coil Power | 1.25W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Series | SMF4 | |
| Contact Material | Copper Silver Nickel | |
| 모두 선택 | ||
|---|---|---|
브랜드 Elesta | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 2 NO/2 NC | ||
Number of Poles 4 | ||
Coil Power 1.25W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Series SMF4 | ||
Contact Material Copper Silver Nickel | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety DIN Rail module, featuring a relay with forcibly guided contacts compliant with IEC 61810-3 standards. Suitable for Application Type A, it offers protective separation for enhanced safety.
Integration in safety applications according to IEC/EN 62061, ISO/EN 13849 possible
Overvoltage protection in the control unit
관련된 링크들
- Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 2 NO/2 NC
- Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6-Pole, 2 NC/3 NO
- Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 3-Pole, 2 NO/1 NC
- Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 3-Pole, 2 NO/1 NC
- Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 4 NO/1 NC
- Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 6-Pole, 2 NC/3 NO