Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- RS 제품 번호:
- 286-1783
- 제조사 부품 번호:
- SMD318-24VDC (H306587)
- 제조업체:
- Elesta
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 286-1783
- 제조사 부품 번호:
- SMD318-24VDC (H306587)
- 제조업체:
- Elesta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Power | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Copper Silver Nickel | |
| Series | SMD4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Elesta | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Power 1.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Copper Silver Nickel | ||
Series SMD4 | ||
- COO (Country of Origin):
- CH
The Elesta force guided safety DIN Rail module featuring a double armature, equipped with a 4-pole relay with forcibly guided contacts in accordance with IEC 61810-3 standards. Suitable for Application Type A, it also offers protective separation as per insulation data. Additionally, this module allows integration into safety applications compliant with IEC/EN 62061 and ISO/EN 13849. Designed for mounting on a 35 mm mounting rail (IEC 60715).
Switching current 8 A MAX
Switching voltage 250 V AC/DC
Overvoltage protection in the control unit
관련된 링크들
- Elesta DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 3PDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 3PDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage, 4-Pole, 3PDT
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 3PDT
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage, 6-Pole, 3PDT
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage
- Elesta PCB Force Guided Relay, 24V dc Coil Voltage, SPDT