Finder Rail Force Guided Relay, 230V ac Coil Voltage
- RS 제품 번호:
- 249-4454
- 제조사 부품 번호:
- 7S.16.8.230.5420
- 제조업체:
- Finder
Subtotal (1 unit)*
₩270,840.00
재고있음
- 11 개 단위 배송 준비 완료
- 추가로 2027년 1월 15일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩270,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-4454
- 제조사 부품 번호:
- 7S.16.8.230.5420
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Force Guided Relay | |
| Mount Type | Rail | |
| Coil Resistance | 22kΩ | |
| Coil Power | 2.3W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw-In/Out Terminal Block | |
| Maximum Operating Temperature | 70°C | |
| Isolation Coil To Contact | 6kV | |
| Series | 7S | |
| Contact Material | Silver Tin Oxide, Gold Plated Silver Nickel, Silver Tin Oxide Gold Plated | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Force Guided Relay | ||
Mount Type Rail | ||
Coil Resistance 22kΩ | ||
Coil Power 2.3W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw-In/Out Terminal Block | ||
Maximum Operating Temperature 70°C | ||
Isolation Coil To Contact 6kV | ||
Series 7S | ||
Contact Material Silver Tin Oxide, Gold Plated Silver Nickel, Silver Tin Oxide Gold Plated | ||
- COO (Country of Origin):
- IT
Finder Series 7S Force Guided Relay, 230V AC Coil Voltage, 6A Switching Current - 7S.16.8.230.5420
This force guided relay is a 6-pole, 230V AC device, designed for critical applications in automation and electrical machinery. The relay features a robust design that ensures a long operational life, with high-quality AgSnO2 contacts enhancing durability.
Features & Benefits
• Forcibly guided contacts ensure safety and reliability
• Operating temperature range from -40 to +70°C
• 6A switching current with 15A maximum capacity
• CE approved to guarantee compliance with regulatory standards
• Compact design for easy installation on a 35mm rail
• Low coil resistance of 22 kΩ for efficient performance
Applications
• Ideal for use in hoists and cranes
• Suitable for process industry environments
• Recommended for automated car washes
• Essential for wood-processing machinery
• Ideal for escalators and lifts
What is the lifespan of this relay under normal operational loads?
The relay has an expected electrical life of 100,000 cycles at rated loads, ensuring long-term dependability for various applications.
Can this relay handle both AC and DC switching applications?
Yes, it can manage AC switching at a maximum voltage of 250V and also functions effectively with a maximum DC switching voltage of 110V.
How does the relay indicate coil status during operation?
The unit features a built-in LED that visually indicates the coil status, allowing for easy monitoring during use.
What are the advantages of using AgSnO2 contacts in this type of relay?
AgSnO2 contacts provide superior performance in terms of wear resistance and longevity, making them ideal for high-cycle applications.
관련된 링크들
- Finder DIN Rail Force Guided Relay, 230V ac Coil Voltage, 2-Pole, SPDT
- Finder PCB Force Guided Relay, 125V Coil Voltage, 2-Pole, DPDT
- Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 4-Pole, DPDT
- Finder PCB Force Guided Relay, 48V dc Coil Voltage, 2-Pole, DPDT
- Finder PCB Force Guided Relay, 110V dc Coil Voltage, 2-Pole, DPDT
- Finder PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, DPDT
- Finder PCB Force Guided Relay, 60V dc Coil Voltage, 2-Pole, DPDT
- Finder PCB Force Guided Relay, 125V dc Coil Voltage, 2-Pole, DPDT