Tractel Dynafor Pro 50t Force Gauge 4 Hz, Range: Dynafor Pro, Resolution: 20 kg

Subtotal (1 unit)*

₩13,733,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,733,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
255-3730
제조사 부품 번호:
Dynafor Pro 50t
제조업체:
Tractel
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Tractel

Product Type

Force Gauge

Accuracy

±100 %

Resolution

20 kg

Sampling Rate

4Hz

Battery Type

AA

Power Source

Battery

Weight

11.45kg

Height

91mm

Length

446mm

Width

152mm

Standards/Approvals

IEC/EN 61010-1, UL, EN 62479 (2010), CE, EN 61326-1 (2013), CSA

Series

Dynafor Pro

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

COO (Country of Origin):
FR
The Dynafor Pro is designed and manufactured by Tractel®.

The Dynafor Pro is a versatile and robust wireless digital dynamometer, used in various weighing and force measurement applications.

Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.

Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets, the Dynafor Pro provides a wireless range of:

• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories

• 30 m to any smartdevice equipped with our free Dynafor app on iOS or Android

Delivered with adjustment certificate (5 control points), ISO certificate on request

Power supply: two AA batteries (LR6)

Safety coefficient Minimum 4

Supplied with instructions for use and maintenance

Functions Tare, Units change, Peak hold and Alarms

Display: Dynafor HHD or smartphone

Protection: IP 65

관련된 링크들