Tractel Dynafor Expert 1t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 0.2 kg
- RS 제품 번호:
- 255-3713
- 제조사 부품 번호:
- Dynafor Expert 1t
- 제조업체:
- Tractel
Subtotal (1 unit)*
₩6,059,220.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩6,059,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 255-3713
- 제조사 부품 번호:
- Dynafor Expert 1t
- 제조업체:
- Tractel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Tractel | |
| Product Type | Force Gauge | |
| Accuracy | ±0.1 % | |
| Units Measured | kg, kN, lb, Dan, t | |
| Resolution | 0.2 kg | |
| Sampling Rate | 4Hz | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 2.3kg | |
| Standards/Approvals | UL, EN 62479 (2010), IEC/EN 610101, CSA, EN 613261 (2013), CE | |
| Height | 248mm | |
| Length | 248mm | |
| Width | 100mm | |
| Series | Dynafor Expert | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Tractel | ||
Product Type Force Gauge | ||
Accuracy ±0.1 % | ||
Units Measured kg, kN, lb, Dan, t | ||
Resolution 0.2 kg | ||
Sampling Rate 4Hz | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 2.3kg | ||
Standards/Approvals UL, EN 62479 (2010), IEC/EN 610101, CSA, EN 613261 (2013), CE | ||
Height 248mm | ||
Length 248mm | ||
Width 100mm | ||
Series Dynafor Expert | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- FR
The Dynafor Expert is designed and manufactured by Tractel®.
The Dynafor Expert is a wireless digital dynamometer, used in high precision applications. With its unique design, it allows to reach extreme precision.
Based on the principle of strain gauge extension measurement, the sensor generates an electrical signal which is processed and analyzed by a built-in microprocessor, which transmits the information to a wireless accessory.
Equipped with radio 2.4 GHz (RF) and Bluetooth (BLE) chipsets available all time, the Dynafor Expert provides a wireless range of :
• 400 m to Tractel® Dynafor HHD, large displays AL63 and software accessories
• 30 m to any smartphone equipped with our free Dynafor app on iOS or Android
Delivered with adjustment certificate (5 control points), ISO certificate on request
Power supply: three AA batteries (LR6)
Safety coefficient Minimum 4
Supplied with instructions for use and maintenance
Functions Tare, Units change, Peak hold and Alarms
Display: Dynafor HHD or smartphone
Protection: IP 65
관련된 링크들
- Tractel Dynafor Expert 5t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 1 kg
- Tractel Dynafor Expert 10t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 2 kg
- Tractel Dynafor Expert 6,3t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 1 kg
- Tractel Dynafor Expert 2t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 0.5 kg
- Tractel Dynafor Expert 0,5t Force Gauge 4 Hz, Range: Dynafor Expert, Resolution: 0.1 kg
- Tractel Dynafor Expert 3,2t Force Gauge 4 Hz, Range: Dynafor Expert
- Tractel Dynafor Pro 15t Force Gauge 4 Hz, Range: Dynafor Pro, Resolution: 10 kg
- Tractel Dynafor Pro 100t Force Gauge 32 Hz, Range: Dynafor Pro, Resolution: 50 kg