Siemens 7MH5001-0AA01 Junction Box, For Use With Load Cell

Subtotal (1 unit)*

₩1,316,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,316,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-8991
제조사 부품 번호:
7MH5001-0AA01
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Accessory Type

Junction Box

Product Type

Force Gauge Test Stand

For Use With

Load Cell

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Force Gauge Test Stand, Junction Box Accessory Type, For Use With Load Cell - 7MH5001-0AA01


This force gauge test stand is an essential piece of load cell test equipment designed for robust applications in potentially explosive environments. Constructed with a junction box featuring a stainless steel housing, it facilitates the parallel connection of up to four load cells using either a 4-wire or 6-wire system. The compact dimensions of 150 x 100 x 61mm ensure easy integration into industrial settings while providing excellent protection standards.

Features & Benefits


• Stainless steel design offers durability and resistance to harsh environments

• Supports up to four load cells for enhanced versatility in measurements

• High degree of protection with IP66 rating ensures resistance to dust and water

• Suitable for use in potentially explosive areas, enhancing safety

• Compact size allows for efficient use in limited space

• Mechanical force measurement capabilities enhance precision in data collection

Applications


• Used with load cells for accurate force measurement solutions

• Ideal for test stand accessories in industrial test equipment setups

• Suited for mechanical force measurement in diverse engineering projects

• Utilised in automation and electronics testing in hazardous environments

What types of load cells can be connected to the test stand?


The junction box allows for the connection of both 4-wire and 6-wire load cells, facilitating flexibility in your measurement requirements.

How do the dimensions of the test stand impact its usability in various environments?


With compact dimensions of 150 x 100 x 61mm, it can be easily incorporated into tight spaces in workshops or on production lines without compromising functionality.

What safety features are integrated into the design for explosive environments?


The unit is specifically designed for use in zones classified as potentially explosive, ensuring compliance with safety standards such as II 2 G Ex ia/ib IIC T6, which safeguards both personnel and equipment during operation.

How does the IP66 rating benefit operational efficiency?


The IP66 rating provides protection against dust and heavy water ingress, making it suitable for outdoor or challenging environments, thereby ensuring uninterrupted operation and reducing maintenance needs.

관련된 링크들