RS PRO General Purpose Momentary Foot Switch - SPCO Thermoplastic 1.75A Contact Current, 24 V ac Contact Voltage
- RS 제품 번호:
- 808-6989
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩47,660.00
재고있음
- 46 개 단위 배송 준비 완료
- 추가로 2026년 11월 16일 부터 441 개 단위 배송
- 추가로 2026년 12월 21일 부터 531 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 808-6989
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Foot Switch | |
| Contact Configuration | SPCO | |
| Series | RS PRO | |
| Switch Operation | Momentary | |
| Housing Material | Thermoplastic | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 1.75A | |
| Switch Environment | General Purpose | |
| IP Rating | IPX2 | |
| Guard Cover | No | |
| Height | 26mm | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Length | 96mm | |
| Width | 72mm | |
| Colour | Black, Grey | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Foot Switch | ||
Contact Configuration SPCO | ||
Series RS PRO | ||
Switch Operation Momentary | ||
Housing Material Thermoplastic | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 1.75A | ||
Switch Environment General Purpose | ||
IP Rating IPX2 | ||
Guard Cover No | ||
Height 26mm | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Length 96mm | ||
Width 72mm | ||
Colour Black, Grey | ||
- COO (Country of Origin):
- GB
RS PRO Medium Duty Industrial Foot Switch
RS PRO medium duty foot switch which has been designed to meet medical, industrial, office and commercial standards. This foot switch is constructed from plastic and has a raised tread pattern and anti-slip pad.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
Features and Benefits:
Momentary footswitch controller
Low profile enclosure
Single pole changeover contacts
Outside diameter of the cable is 4mm
Supplied with 2m of black cable
Designed to reduce operator fatigue
Operating Temperature: +10°C to +50°C
Grey cover with a black base
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
관련된 링크들
- RS PRO General Purpose Momentary Foot Switch - SPCO Thermoplastic 3A Contact Current, 250 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - SPCO Thermoplastic 3A Contact Current, 24 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - SPCO Thermoplastic 1.75A Contact Current, 24 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - SPCO Stainless Steel 3A Contact Current, 250 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - SPCO Mild Steel 3A Contact Current, 250 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - DPST Thermoplastic 3A Contact Current, 250 V ac Contact Voltage
- RS PRO General Purpose Momentary Foot Switch - DPST Thermoplastic 3A Contact Current, 24 V ac Contact Voltage
- Herga General Purpose Momentary Foot Switch - SPDT Thermoplastic 130mA Contact Current, 250 V ac Contact Voltage