RS PRO Light Industrial Momentary Foot Potentiometer - TPE 6A Contact Current, 12 V ac Contact Voltage

대량 구매 할인 받기

5개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩116,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 20 개 단위 배송 준비 완료
  • 추가로 2027년 4월 05일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩116,460.00-
5 +₩112,980.002%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
803-9772
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Foot Potentiometer

Series

RS PRO

Switch Operation

Momentary

Contact AC Voltage

12V ac

Housing Material

TPE

Switch Contact Current

6A

Switch Environment

Light Industrial

IP Rating

IPX2

Guard Cover

No

Length

140mm

Height

40mm

Hazardous Area Certification

No

Standards/Approvals

CE, RoHS

Width

105mm

Colour

Black

COO (Country of Origin):
GB

RS PRO Light Industrial Momentary Foot Potentiometer – Thermoplastic Case Material, 12V 10mA Contact Current


You can use this RS PRO light industrial foot pedal to control and adjust the voltage output in a variety of industrial applications. This type of foot-operated potentiometer is often applied to change the speed of motors in motor drives and other equipment.

The pedal is made from a thermoplastic material to ensure excellent insulation and resistance to physical impact. It uses a solid-state optical sensor and is designed for repetitive use over longer periods, which significantly increases its lifespan and reduces maintenance costs.

The product has an Ingress Protection (IP) rating of IPX2, so you can be sure it's well protected against dust, condensation and dripping water. It also meets American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic discharge standards, so you can be sure the risk of a discharge is minimised.

Features and Benefits


• Thermoplastic case material

• Contact current rating of 12V 10mA

• Contact voltage rating (AC) of 12 V

• IP rating of IPX2

• Light industrial switch environment

• Momentary switch operation

관련된 링크들